IC DUAL PWR SPLY SUPRVISO 16SOIC - TL7770-12CDWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12954-1-ND |
1 25 100 250 500 |
3.24000 2.59200 2.01600 1.91520 1.87200 |
Extended Price
3.24 64.80 201.60 478.80 936.00 |
| Manufacturer Part Number | TL7770-12CDWR | |||
| Description | IC DUAL PWR SPLY SUPRVISO 16SOIC | |||
| Quantity Available | 1535 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL7770-12CDWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Complementary |
| Reset | Active High/Active Low |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 270 ns Typical Propagation Delay |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 12V, Adj |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040000-2; DW; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL7770 12CDWR TL777012CDWR 296 12954 1 ND 296129541ND 296-12954-1 |
TL7770-12CDWR Specification Sheet
IC DUAL PWR SPLY SUPRVISO 16SOIC - TL7770-12CDWR (296-12954-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL PWR SPLY SUPRVISO 16SOIC - TL7770-12CDWR
Order 'ic dual pwr sply suprviso 16soic - TL7770-12CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12954-1-ND.
IC DUAL PWR SPLY SUPRVISO 16SOIC - TL7770-12CDWR
Order 'ic dual pwr sply suprviso 16soic - TL7770-12CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12954-6-ND.
IC DUAL PWR SPLY SUPRVISO 16SOIC - TL7770-12CDWR
Order 'ic dual pwr sply suprviso 16soic - TL7770-12CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12954-2-ND.
IC DUAL PWR SPLY SUPERVSR 16SOIC - TL7770-5CDWR
Order 'ic dual pwr sply supervsr 16soic - TL7770-5CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15024-1-ND.
IC DUAL PWR SPLY SUPERVSR 16SOIC - TL7770-5CDWR
Order 'ic dual pwr sply supervsr 16soic - TL7770-5CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15024-6-ND.
IC DUAL PWR SPLY SUPERVSR 16SOIC - TL7770-5CDWR
Order 'ic dual pwr sply supervsr 16soic - TL7770-5CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15024-2-ND.
IC DUAL DECADE RPL COUNTR 16SOIC - CD74HC390M96
Order 'ic dual decade rpl countr 16soic - CD74HC390M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14526-1-ND.
IC DUAL DECADE RPL COUNTR 16SOIC - CD74HC390M96
Order 'ic dual decade rpl countr 16soic - CD74HC390M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14526-6-ND.
IC DUAL DECADE RPL COUNTR 16SOIC - CD74HC390M96
Order 'ic dual decade rpl countr 16soic - CD74HC390M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14526-2-ND.
IC DUAL J-K FLIP-FLOP NEG 16SOIC - CD74ACT112M96
Order 'ic dual j-k flip-flop neg 16soic - CD74ACT112M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12764-1-ND.
IC DUAL J-K FLIP-FLOP NEG 16SOIC - CD74ACT112M96
Order 'ic dual j-k flip-flop neg 16soic - CD74ACT112M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12764-6-ND.
IC DUAL DECADE RIP CNTR 16SOIC - CD74HC390M96E4
Order 'ic dual decade rip cntr 16soic - CD74HC390M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC390M96E4-ND.
IC DUAL DECADE RIP CNTR 16SOIC - CD74HC390M96G4
Order 'ic dual decade rip cntr 16soic - CD74HC390M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC390M96G4-ND.
IC DUAL DECADE RIP CNTR 16SOIC - CD74HC390ME4
Order 'ic dual decade rip cntr 16soic - CD74HC390ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC390ME4-ND.
IC DUAL DECADE RIP CNTR 16SOIC - CD74HC390M
Order 'ic dual decade rip cntr 16soic - CD74HC390M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC390M-ND.
Send this link via E-Mail
Help With This Screen
