IC MCU SUPERVISOR 8-DIP - UCC3946N
| Digi-Key Part Number | 296-11547-5-ND |
1 25 100 250 500 1000 5000 |
3.04000 2.43000 1.89000 1.79552 1.75500 1.72125 1.68750 |
Extended Price
3.04 60.75 189.00 448.88 877.50 1721.25 8437.50 |
| Manufacturer Part Number | UCC3946N | |||
| Description | IC MCU SUPERVISOR 8-DIP | |||
| Quantity Available | 159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3946N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 160 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.235V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3946N UCC3946N 296 11547 5 ND 296115475ND 296-11547-5 |
UCC3946N Specification Sheet
IC MCU SUPERVISOR 8-DIP - UCC3946N (296-11547-5-ND)
Related parts:IC MCU SUPERVISOR 8-DIP - UCC3946N
Order 'ic mcu supervisor 8-dip - UCC3946N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11547-5-ND.
IC MCU SUPERVISOR 8-DIP - UCC3946NG4
Order 'ic mcu supervisor 8-dip - UCC3946NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3946NG4-ND.
IC MCU SUPERVISOR 8-TSSOP - UCC3946PW
Order 'ic mcu supervisor 8-tssop - UCC3946PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11548-5-ND.
IC MCU SUPERVISOR 8-TSSOP - UCC3946PWG4
Order 'ic mcu supervisor 8-tssop - UCC3946PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3946PWG4-ND.
IC MCU SUPERVISOR 8-TSSOP - UCC3946PWTR
Order 'ic mcu supervisor 8-tssop - UCC3946PWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3946PWTR-ND.
IC MCU SUPERVISOR 8-TSSOP - UCC3946PWTRG4
Order 'ic mcu supervisor 8-tssop - UCC3946PWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3946PWTRG4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7733BCP
Order 'ic supply-volt supervisor 8-dip - TL7733BCP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12953-5-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7733BIP
Order 'ic supply-volt supervisor 8-dip - TL7733BIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13357-5-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7700CP
Order 'ic supply-volt supervisor 8-dip - TL7700CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7700CP-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7700CPE4
Order 'ic supply-volt supervisor 8-dip - TL7700CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7700CPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7702ACPE4
Order 'ic supply-volt supervisor 8-dip - TL7702ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7702ACPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7702AIPE4
Order 'ic supply-volt supervisor 8-dip - TL7702AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7702AIPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7702BCPE4
Order 'ic supply-volt supervisor 8-dip - TL7702BCPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7702BCPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7702BIPE4
Order 'ic supply-volt supervisor 8-dip - TL7702BIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7702BIPE4-ND.
IC SUPPLY-VOLT SUPERVISOR 8-DIP - TL7705ACPE4
Order 'ic supply-volt supervisor 8-dip - TL7705ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL7705ACPE4-ND.
Send this link via E-Mail
Help With This Screen