IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10891-1-ND |
1 25 100 250 500 1000 |
2.13000 1.70000 1.27500 1.19000 1.14750 1.10500 |
Extended Price
2.13 42.50 127.50 297.50 573.75 1105.00 |
| Manufacturer Part Number | TPS3123J12DBVR | |||
| Description | IC 1.08V SUPPLY MONITOR SOT-23-5 | |||
| Quantity Available | 694 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS3123J12DBVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 100 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.08V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS3123J12DBVR TPS3123J12DBVR 296 10891 1 ND 296108911ND 296-10891-1 |
TPS3123J12DBVR Specification Sheet
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVR (296-10891-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10891-1-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10891-2-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10891-6-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10894-1-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10894-2-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3290-1-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3290-2-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3293-1-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3293-2-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVRG4
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3123J12DBVRG4-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVTG4
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3123J12DBVTG4-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVRG4
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3124J12DBVRG4-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVTG4
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS3124J12DBVTG4-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3123J12DBVT
Order 'ic 1.08v supply monitor sot-23-5 - TPS3123J12DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3290-6-ND.
IC 1.08V SUPPLY MONITOR SOT-23-5 - TPS3124J12DBVR
Order 'ic 1.08v supply monitor sot-23-5 - TPS3124J12DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10894-6-ND.
Send this link via E-Mail
Help With This Screen
