IC FPSLIC 40K GATE 25MHZ 256BGA - AT94S40AL-25DGI - Integrated Circuits (ICs)
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S40AL-25DGI
| Digi-Key Part Number | AT94S40AL-25DGI-ND |
1 25 100 |
56.75000 54.56240 52.38000 |
Extended Price
56.75 1364.06 5238.00 |
| Manufacturer Part Number | AT94S40AL-25DGI | |||
| Description | IC FPSLIC 40K GATE 25MHZ 256BGA | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S40AL-25DGI
| Technical/Catalog Information | AT94S40AL-25DGI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program SRAM Bytes | 20K-32K |
| Package / Case | 256-CABGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Core Type | 8-bit AVR |
| Interface | I²C, UART |
| Speed | 16MHz |
| Data SRAM Bytes | 4K ~ 16K |
| EEPROM Size | 1M x 8 |
| FPGA Gates | 40K |
| FPGA Core Cells | 2304 |
| FPGA SRAM | 18kb |
| FPGA Registers | 2862 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT94S40AL 25DGI AT94S40AL25DGI |
AT94S40AL-25DGI Specification Sheet
IC FPSLIC 40K GATE 25MHZ 256BGA - AT94S40AL-25DGI (AT94S40AL-25DGI-ND) - Integrated Circuits (ICs)
Related parts Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S40AL-25DGIIC FPSLIC 40K GATE 25MHZ 256BGA - AT94S40AL-25DGI
Order 'ic fpslic 40k gate 25mhz 256bga - AT94S40AL-25DGI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25DGI-ND.
IC FPSLIC 40K GATE 25MHZ 256BGA - AT94S40AL-25DGC
Order 'ic fpslic 40k gate 25mhz 256bga - AT94S40AL-25DGC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25DGC-ND.
IC FPSLIC 5K GATE 25MHZ 256BGA - AT94S05AL-25DGI
Order 'ic fpslic 5k gate 25mhz 256bga - AT94S05AL-25DGI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S05AL-25DGI-ND.
IC FPSLIC 10K GATE 25MHZ 256BGA - AT94S10AL-25DGI
Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGI-ND.
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQC
Order 'ic fpslic 40k gate 25mhz 144lqfp - AT94K40AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25BQC-ND.
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQI
Order 'ic fpslic 40k gate 25mhz 144lqfp - AT94K40AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25BQI-ND.
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQU
Order 'ic fpslic 40k gate 25mhz 144lqfp - AT94K40AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25BQU-ND.
IC FPSLIC 40K GATE 25MHZ 208PQFP - AT94K40AL-25DQC
Order 'ic fpslic 40k gate 25mhz 208pqfp - AT94K40AL-25DQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25DQC-ND.
IC FPSLIC 40K GATE 25MHZ 208PQFP - AT94K40AL-25DQI
Order 'ic fpslic 40k gate 25mhz 208pqfp - AT94K40AL-25DQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25DQI-ND.
IC FPSLIC 5K GATE 25MHZ 256BGA - AT94S05AL-25DGC
Order 'ic fpslic 5k gate 25mhz 256bga - AT94S05AL-25DGC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S05AL-25DGC-ND.
IC FPSLIC 10K GATE 25MHZ 256BGA - AT94S10AL-25DGC
Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGC-ND.
IC FPSLIC 40K GATE 25MHZ 208PQFP - AT94K40AL-25DQU
Order 'ic fpslic 40k gate 25mhz 208pqfp - AT94K40AL-25DQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25DQU-ND.
IC FPSLIC 40K GATE 144TQFP - AT94S40AL-25BQC
Order 'ic fpslic 40k gate 144tqfp - AT94S40AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25BQC-ND.
IC FPSLIC 40K GATE 144TQFP - AT94S40AL-25BQI
Order 'ic fpslic 40k gate 144tqfp - AT94S40AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25BQI-ND.
IC FPSLIC 5K GATE 25MHZ 84PLCC - AT94K05AL-25AJC
Order 'ic fpslic 5k gate 25mhz 84plcc - AT94K05AL-25AJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25AJC-ND.
Options for Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S40AL-25DGI
Send this link via E-Mail
Help With This Screen
