IC FPSLIC 40K GATE 144TQFP - AT94S40AL-25BQI
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S40AL-25BQI
| Digi-Key Part Number | AT94S40AL-25BQI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT94S40AL-25BQI | |||
| Description | IC FPSLIC 40K GATE 144TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S40AL-25BQI
| Technical/Catalog Information | AT94S40AL-25BQI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program SRAM Bytes | 20K-32K |
| Package / Case | 144-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Core Type | 8-bit AVR |
| Interface | I²C, UART |
| Speed | 16MHz |
| Data SRAM Bytes | 4K ~ 16K |
| EEPROM Size | 1M x 8 |
| FPGA Gates | 40K |
| FPGA Core Cells | 2304 |
| FPGA SRAM | 18kb |
| FPGA Registers | 2862 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT94S40AL 25BQI AT94S40AL25BQI |
AT94S40AL-25BQI Specification Sheet
IC FPSLIC 40K GATE 144TQFP - AT94S40AL-25BQI (AT94S40AL-25BQI-ND)
Related parts Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S40AL-25BQIIC FPSLIC 40K GATE 144TQFP - AT94S40AL-25BQI
Order 'ic fpslic 40k gate 144tqfp - AT94S40AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25BQI-ND.
IC FPSLIC 40K GATE 144TQFP - AT94S40AL-25BQC
Order 'ic fpslic 40k gate 144tqfp - AT94S40AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25BQC-ND.
IC FPSLIC 10K GATE 144TQFP - AT94S10AL-25BQI
Order 'ic fpslic 10k gate 144tqfp - AT94S10AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25BQI-ND.
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQI
Order 'ic fpslic 40k gate 25mhz 144lqfp - AT94K40AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25BQI-ND.
IC FPSLIC 40K GATE 25MHZ 256BGA - AT94S40AL-25DGC
Order 'ic fpslic 40k gate 25mhz 256bga - AT94S40AL-25DGC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25DGC-ND.
IC FPSLIC 40K GATE 25MHZ 256BGA - AT94S40AL-25DGI
Order 'ic fpslic 40k gate 25mhz 256bga - AT94S40AL-25DGI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25DGI-ND.
IC FPGA 40K GATES 144TQFP - AT40K40-2BQI
Order 'ic fpga 40k gates 144tqfp - AT40K40-2BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT40K40-2BQI-ND.
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQC
Order 'ic fpslic 40k gate 25mhz 144lqfp - AT94K40AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25BQC-ND.
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQU
Order 'ic fpslic 40k gate 25mhz 144lqfp - AT94K40AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25BQU-ND.
IC FPSLIC 40K GATE 25MHZ 208PQFP - AT94K40AL-25DQC
Order 'ic fpslic 40k gate 25mhz 208pqfp - AT94K40AL-25DQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25DQC-ND.
IC FPSLIC 40K GATE 25MHZ 208PQFP - AT94K40AL-25DQI
Order 'ic fpslic 40k gate 25mhz 208pqfp - AT94K40AL-25DQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25DQI-ND.
IC FPSLIC 40K GATE 25MHZ 208PQFP - AT94K40AL-25DQU
Order 'ic fpslic 40k gate 25mhz 208pqfp - AT94K40AL-25DQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25DQU-ND.
IC FPSLIC 10K GATE 144TQFP - AT94S10AL-25BQC
Order 'ic fpslic 10k gate 144tqfp - AT94S10AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25BQC-ND.
IC FPSLIC 5K GATE 25MHZ 144LQFP - AT94K05AL-25BQI
Order 'ic fpslic 5k gate 25mhz 144lqfp - AT94K05AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25BQI-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQI
Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQI-ND.
Options for Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S40AL-25BQI
Send this link via E-Mail
Help With This Screen
