Keywords:





IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94S10AL-25BQU - Integrated Circuits (ICs)

Digi-Key Part Number AT94S10AL-25BQU-ND
Price Break
1
25
100
Unit Price
44.29000
29.85000
27.79990
Extended Price
44.29
746.25
2779.99
Manufacturer Part NumberAT94S10AL-25BQU
DescriptionIC FPSLIC 10K GATE 25MHZ 144LQFP
Quantity Available 63
All prices are in USD

Purchase
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for
Technical/Catalog InformationAT94S10AL-25BQU
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program SRAM Bytes20K-32K
Package / Case144-LQFP
PackagingTray
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Core Type8-bit AVR
InterfaceI²C, UART
Speed25MHz
Data SRAM Bytes4K ~ 16K
EEPROM Size512K x 8
FPGA Gates10K
FPGA Core Cells576
FPGA SRAM4kb
FPGA Registers846
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT94S10AL 25BQU
AT94S10AL25BQU

AT94S10AL-25BQU Specification Sheet

Image of IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94S10AL-25BQU

IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94S10AL-25BQU (AT94S10AL-25BQU-ND) - Integrated Circuits (ICs)

Related parts
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94S10AL-25BQU
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94S10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25BQU-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQU
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQU-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQC
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQC-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQI
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQI-ND.
IC FPSLIC 10K GATE 25MHZ 256BGA - AT94S10AL-25DGC
 Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGC-ND.
IC FPSLIC 10K GATE 25MHZ 256BGA - AT94S10AL-25DGI
 Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGI-ND.
IC FPSLIC 5K GATE 25MHZ 144LQFP - AT94S05AL-25BQU
 Order 'ic fpslic 5k gate 25mhz 144lqfp - AT94S05AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S05AL-25BQU-ND.
IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJC
 Order 'ic fpslic 10k gate 25mhz 84plcc - AT94K10AL-25AJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AJC-ND.
IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJI
 Order 'ic fpslic 10k gate 25mhz 84plcc - AT94K10AL-25AJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AJI-ND.
IC FPSLIC 10K GATE 25MHZ 100TQFP - AT94K10AL-25AQC
 Order 'ic fpslic 10k gate 25mhz 100tqfp - AT94K10AL-25AQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AQC-ND.
IC FPSLIC 10K GATE 25MHZ 100TQFP - AT94K10AL-25AQI
 Order 'ic fpslic 10k gate 25mhz 100tqfp - AT94K10AL-25AQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AQI-ND.
IC FPSLIC 10K GATE 25MHZ 208PQFP - AT94K10AL-25DQC
 Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQC-ND.
IC FPSLIC 10K GATE 25MHZ 208PQFP - AT94K10AL-25DQI
 Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQI-ND.
IC FPSLIC 10K GATE 25MHZ 208PQFP - AT94K10AL-25DQU
 Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQU-ND.
IC FPSLIC 5K GATE 25MHZ 144LQFP - AT94K05AL-25BQC
 Order 'ic fpslic 5k gate 25mhz 144lqfp - AT94K05AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25BQC-ND.

Options for
Send this link via E-Mail
Help With This Screen

IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94S10AL-25BQU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQU Next: IC FPSLIC 10K GATE 25MHZ 208PQFP - AT94K10AL-25DQC
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94S10AL-25BQU