IC FPSLIC 10K GATE 144TQFP - AT94S10AL-25BQC - Integrated Circuits (ICs)
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S10AL-25BQC
| Digi-Key Part Number | AT94S10AL-25BQC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT94S10AL-25BQC | |||
| Description | IC FPSLIC 10K GATE 144TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S10AL-25BQC
| Technical/Catalog Information | AT94S10AL-25BQC |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program SRAM Bytes | 20K-32K |
| Package / Case | 144-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Core Type | 8-bit AVR |
| Interface | I²C, UART |
| Speed | 25MHz |
| Data SRAM Bytes | 4K ~ 16K |
| EEPROM Size | 512K x 8 |
| FPGA Gates | 10K |
| FPGA Core Cells | 576 |
| FPGA SRAM | 4kb |
| FPGA Registers | 846 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT94S10AL 25BQC AT94S10AL25BQC |
AT94S10AL-25BQC Specification Sheet
IC FPSLIC 10K GATE 144TQFP - AT94S10AL-25BQC (AT94S10AL-25BQC-ND) - Integrated Circuits (ICs)
Related parts Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S10AL-25BQCIC FPSLIC 10K GATE 144TQFP - AT94S10AL-25BQC
Order 'ic fpslic 10k gate 144tqfp - AT94S10AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25BQC-ND.
IC FPSLIC 10K GATE 144TQFP - AT94S10AL-25BQI
Order 'ic fpslic 10k gate 144tqfp - AT94S10AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25BQI-ND.
IC FPSLIC 40K GATE 144TQFP - AT94S40AL-25BQC
Order 'ic fpslic 40k gate 144tqfp - AT94S40AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25BQC-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQC
Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQC-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94S10AL-25BQU
Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94S10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25BQU-ND.
IC FPSLIC 10K GATE 25MHZ 256BGA - AT94S10AL-25DGC
Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGC-ND.
IC FPSLIC 10K GATE 25MHZ 256BGA - AT94S10AL-25DGI
Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGI-ND.
IC FPGA 10K GATES 144TQFP - AT40K10-2BQI
Order 'ic fpga 10k gates 144tqfp - AT40K10-2BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT40K10-2BQI-ND.
IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJC
Order 'ic fpslic 10k gate 25mhz 84plcc - AT94K10AL-25AJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AJC-ND.
IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJI
Order 'ic fpslic 10k gate 25mhz 84plcc - AT94K10AL-25AJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AJI-ND.
IC FPSLIC 10K GATE 25MHZ 100TQFP - AT94K10AL-25AQC
Order 'ic fpslic 10k gate 25mhz 100tqfp - AT94K10AL-25AQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AQC-ND.
IC FPSLIC 10K GATE 25MHZ 100TQFP - AT94K10AL-25AQI
Order 'ic fpslic 10k gate 25mhz 100tqfp - AT94K10AL-25AQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AQI-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQI
Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQI-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQU
Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQU-ND.
IC FPSLIC 10K GATE 25MHZ 208PQFP - AT94K10AL-25DQC
Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQC-ND.
Options for Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S10AL-25BQC
Send this link via E-Mail
Help With This Screen
