Keywords:





IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQC - Integrated Circuits (ICs)

Digi-Key Part Number AT94K40AL-25BQC-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberAT94K40AL-25BQC
DescriptionIC FPSLIC 40K GATE 25MHZ 144LQFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAT94K40AL-25BQC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program SRAM Bytes20K-32K
Package / Case144-LQFP
PackagingTray
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Core Type8-bit AVR
InterfaceI²C, UART
Speed18MHz
Data SRAM Bytes4K ~ 16K
EEPROM Size-
FPGA Gates40K
FPGA Core Cells2304
FPGA SRAM18kb
FPGA Registers2862
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT94K40AL 25BQC
AT94K40AL25BQC

AT94K40AL-25BQC Specification Sheet

Image of IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQC

IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQC (AT94K40AL-25BQC-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQC
 Order 'ic fpslic 40k gate 25mhz 144lqfp - AT94K40AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25BQC-ND.
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQI
 Order 'ic fpslic 40k gate 25mhz 144lqfp - AT94K40AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25BQI-ND.
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQU
 Order 'ic fpslic 40k gate 25mhz 144lqfp - AT94K40AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25BQU-ND.
IC FPSLIC 5K GATE 25MHZ 144LQFP - AT94K05AL-25BQC
 Order 'ic fpslic 5k gate 25mhz 144lqfp - AT94K05AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25BQC-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQC
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQC-ND.
IC FPSLIC 40K GATE 25MHZ 208PQFP - AT94K40AL-25DQC
 Order 'ic fpslic 40k gate 25mhz 208pqfp - AT94K40AL-25DQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25DQC-ND.
IC FPSLIC 40K GATE 25MHZ 208PQFP - AT94K40AL-25DQI
 Order 'ic fpslic 40k gate 25mhz 208pqfp - AT94K40AL-25DQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25DQI-ND.
IC FPSLIC 40K GATE 25MHZ 208PQFP - AT94K40AL-25DQU
 Order 'ic fpslic 40k gate 25mhz 208pqfp - AT94K40AL-25DQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K40AL-25DQU-ND.
IC FPSLIC 5K GATE 25MHZ 144LQFP - AT94K05AL-25BQI
 Order 'ic fpslic 5k gate 25mhz 144lqfp - AT94K05AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25BQI-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQI
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQI-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQU
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQU-ND.
IC FPSLIC 5K GATE 25MHZ 144LQFP - AT94S05AL-25BQU
 Order 'ic fpslic 5k gate 25mhz 144lqfp - AT94S05AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S05AL-25BQU-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94S10AL-25BQU
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94S10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25BQU-ND.
IC FPSLIC 40K GATE 25MHZ 256BGA - AT94S40AL-25DGC
 Order 'ic fpslic 40k gate 25mhz 256bga - AT94S40AL-25DGC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25DGC-ND.
IC FPSLIC 40K GATE 25MHZ 256BGA - AT94S40AL-25DGI
 Order 'ic fpslic 40k gate 25mhz 256bga - AT94S40AL-25DGI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S40AL-25DGI-ND.

Send this link via E-Mail
Help With This Screen

IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FPSLIC 40K GATE 144TQFP - AT94S40AL-25BQI Next: IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQI
IC FPSLIC 40K GATE 25MHZ 144LQFP - AT94K40AL-25BQC