Keywords:





CAP CER 1500PF 10% 2KV X7R 1808 - 1808GC152KATME - Capacitors

1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GC152KATME

Digi-Key Part Number 1808GC152KATME-ND
Price Break
2000
Unit Price
.49500
Extended Price
990.00
Manufacturer Part Number1808GC152KATME
DescriptionCAP CER 1500PF 10% 2KV X7R 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GC152KATME
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GC152KATME
Technical/Catalog Information1808GC152KATME
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated 2000V (2kV)
Tolerance±10%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808GC152KATME
1808GC152KATME

1808GC152KATME Specification Sheet

Image of CAP CER 1500PF 10% 2KV X7R 1808 - 1808GC152KATME

CAP CER 1500PF 10% 2KV X7R 1808 - 1808GC152KATME (1808GC152KATME-ND) - Capacitors

Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GC152KATME
CAP CER 1500PF 10% 2KV X7R 1808 - 1808GC152KATME
 Order 'cap cer 1500pf 10% 2kv x7r 1808 - 1808GC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC152KATME-ND.
CAP CER 1500PF 10% 2KV X7R 1808 - 1808GC152KA11A
 Order 'cap cer 1500pf 10% 2kv x7r 1808 - 1808GC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC152KA11A-ND.
CAP CER 1500PF 10% 2KV X7R 1808 - 1808GC152KATBE
 Order 'cap cer 1500pf 10% 2kv x7r 1808 - 1808GC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC152KATBE-ND.
CAP CER 1500PF 20% 2KV X7R 1808 - 1808GC152MAT1A
 Order 'cap cer 1500pf 20% 2kv x7r 1808 - 1808GC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC152MAT1A-ND.
CAP CER 1500PF 20% 2KV X7R 1808 - 1808GC152MATME
 Order 'cap cer 1500pf 20% 2kv x7r 1808 - 1808GC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC152MATME-ND.
CAP CER 1500PF 10% 2KV X7R 1210 - 1210GC152KAT1A
 Order 'cap cer 1500pf 10% 2kv x7r 1210 - 1210GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GC152KAT1A-ND.
CAP CER 1500PF 10% 2KV X7R 1812 - 1812GC152KA11A
 Order 'cap cer 1500pf 10% 2kv x7r 1812 - 1812GC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC152KA11A-ND.
CAP CER 1500PF 10% 2KV X7R 1812 - 1812GC152KAT1A
 Order 'cap cer 1500pf 10% 2kv x7r 1812 - 1812GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC152KAT1A-ND.
CAP CER 1500PF 10% 2KV X7R 1812 - 1812GC152KAT1A\SB
 Order 'cap cer 1500pf 10% 2kv x7r 1812 - 1812GC152KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC152KAT1A\SB-ND.
CAP CER 1500PF 10% 2KV X7R 1812 - 1812GC152KAT3A
 Order 'cap cer 1500pf 10% 2kv x7r 1812 - 1812GC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC152KAT3A-ND.
CAP CER 1500PF 10% 2KV X7R 1812 - 1812GC152KATBE
 Order 'cap cer 1500pf 10% 2kv x7r 1812 - 1812GC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC152KATBE-ND.
CAP CER 1500PF 10% 2KV X7R 1812 - 1812GC152KATME
 Order 'cap cer 1500pf 10% 2kv x7r 1812 - 1812GC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC152KATME-ND.
CAP CER 1500PF 10% 2KV X7R 1825 - 1825GC152KAT1A
 Order 'cap cer 1500pf 10% 2kv x7r 1825 - 1825GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC152KAT1A-ND.
CAP CER 1500PF 10% 2KV X7R 2220 - 2220GC152KAT1A
 Order 'cap cer 1500pf 10% 2kv x7r 2220 - 2220GC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220GC152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KA11A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KA11A-ND.

Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GC152KATME
Send this link via E-Mail
Help With This Screen

CAP CER 1500PF 10% 2KV X7R 1808 - 1808GC152KATME
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1500PF 10% 2KV X7R 1808 - 1808GC152KATBE Next: CAP CER 1500PF 10% 2KV X7R 1812 - 1812GC152KA11A
CAP CER 1500PF 10% 2KV X7R 1808 - 1808GC152KATME