IC FPSLIC 10K GATE 25MHZ 100TQFP - AT94K10AL-25AQI - Integrated Circuits (ICs)
| Digi-Key Part Number | AT94K10AL-25AQI-ND |
1 25 100 |
23.60000 22.68760 21.78000 |
Extended Price
23.60 567.19 2178.00 |
| Manufacturer Part Number | AT94K10AL-25AQI | |||
| Description | IC FPSLIC 10K GATE 25MHZ 100TQFP | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AT94K10AL-25AQI |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program SRAM Bytes | 20K-32K |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Core Type | 8-bit AVR |
| Interface | I²C, UART |
| Speed | 25MHz |
| Data SRAM Bytes | 4K ~ 16K |
| EEPROM Size | - |
| FPGA Gates | 10K |
| FPGA Core Cells | 576 |
| FPGA SRAM | 4kb |
| FPGA Registers | 846 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AT94K10AL 25AQI AT94K10AL25AQI |
AT94K10AL-25AQI Specification Sheet
IC FPSLIC 10K GATE 25MHZ 100TQFP - AT94K10AL-25AQI (AT94K10AL-25AQI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPSLIC 10K GATE 25MHZ 100TQFP - AT94K10AL-25AQI
Order 'ic fpslic 10k gate 25mhz 100tqfp - AT94K10AL-25AQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AQI-ND.
IC FPSLIC 10K GATE 25MHZ 100TQFP - AT94K10AL-25AQC
Order 'ic fpslic 10k gate 25mhz 100tqfp - AT94K10AL-25AQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AQC-ND.
IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJC
Order 'ic fpslic 10k gate 25mhz 84plcc - AT94K10AL-25AJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AJC-ND.
IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJI
Order 'ic fpslic 10k gate 25mhz 84plcc - AT94K10AL-25AJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AJI-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQC
Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQC-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQI
Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQI-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94K10AL-25BQU
Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQU-ND.
IC FPSLIC 10K GATE 25MHZ 208PQFP - AT94K10AL-25DQC
Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQC-ND.
IC FPSLIC 10K GATE 25MHZ 208PQFP - AT94K10AL-25DQI
Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQI-ND.
IC FPSLIC 10K GATE 25MHZ 208PQFP - AT94K10AL-25DQU
Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQU-ND.
IC FPSLIC 5K GATE 25MHZ 100TQFP - AT94K05AL-25AQI
Order 'ic fpslic 5k gate 25mhz 100tqfp - AT94K05AL-25AQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25AQI-ND.
IC FPSLIC 10K GATE 25MHZ 144LQFP - AT94S10AL-25BQU
Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94S10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25BQU-ND.
IC FPSLIC 10K GATE 25MHZ 256BGA - AT94S10AL-25DGC
Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGC-ND.
IC FPSLIC 10K GATE 25MHZ 256BGA - AT94S10AL-25DGI
Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGI-ND.
IC FPSLIC 5K GATE 25MHZ 100TQFP - AT94K05AL-25AQC
Order 'ic fpslic 5k gate 25mhz 100tqfp - AT94K05AL-25AQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25AQC-ND.
Send this link via E-Mail
Help With This Screen
