Keywords:





Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tube 3 V ~ 3.6 V AT94K10AL-25AJC

IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJC - Integrated Circuits (ICs)

Digi-Key Part Number AT94K10AL-25AJC-ND
Price Break
1
25
100
Unit Price
19.50000
18.75000
18.00000
Extended Price
19.50
468.75
1800.00
Manufacturer Part NumberAT94K10AL-25AJC
DescriptionIC FPSLIC 10K GATE 25MHZ 84PLCC
Quantity Available 26
All prices are in USD

Purchase Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tube 3 V ~ 3.6 V AT94K10AL-25AJC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tube 3 V ~ 3.6 V AT94K10AL-25AJC
Technical/Catalog InformationAT94K10AL-25AJC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program SRAM Bytes20K-32K
Package / Case84-PLCC
PackagingTube
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Core Type8-bit AVR
InterfaceI²C, UART
Speed25MHz
Data SRAM Bytes4K ~ 16K
EEPROM Size-
FPGA Gates10K
FPGA Core Cells576
FPGA SRAM4kb
FPGA Registers846
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT94K10AL 25AJC
AT94K10AL25AJC

AT94K10AL-25AJC Specification Sheet

Image of IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJC

IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJC (AT94K10AL-25AJC-ND) - Integrated Circuits (ICs)

Related parts Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tube 3 V ~ 3.6 V AT94K10AL-25AJC
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tube 3 V ~ 3.6 V AT94K10AL-25AJC
 Order 'ic fpslic 10k gate 25mhz 84plcc - AT94K10AL-25AJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AJC-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tube 3 V ~ 3.6 V AT94K10AL-25AJI
 Order 'ic fpslic 10k gate 25mhz 84plcc - AT94K10AL-25AJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AJI-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94K10AL-25AQC
 Order 'ic fpslic 10k gate 25mhz 100tqfp - AT94K10AL-25AQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AQC-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94K10AL-25AQI
 Order 'ic fpslic 10k gate 25mhz 100tqfp - AT94K10AL-25AQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25AQI-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94K10AL-25BQC
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQC-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94K10AL-25BQI
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQI-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94K10AL-25BQU
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94K10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25BQU-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94K10AL-25DQC
 Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQC-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94K10AL-25DQI
 Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQI-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94K10AL-25DQU
 Order 'ic fpslic 10k gate 25mhz 208pqfp - AT94K10AL-25DQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K10AL-25DQU-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tube 3 V ~ 3.6 V AT94K05AL-25AJC
 Order 'ic fpslic 5k gate 25mhz 84plcc - AT94K05AL-25AJC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25AJC-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S10AL-25BQU
 Order 'ic fpslic 10k gate 25mhz 144lqfp - AT94S10AL-25BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25BQU-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S10AL-25DGC
 Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGC-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tray 3 V ~ 3.6 V AT94S10AL-25DGI
 Order 'ic fpslic 10k gate 25mhz 256bga - AT94S10AL-25DGI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94S10AL-25DGI-ND.
Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tube 3 V ~ 3.6 V AT94K05AL-25AJI
 Order 'ic fpslic 5k gate 25mhz 84plcc - AT94K05AL-25AJI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25AJI-ND.

Options for Atmel Fpga (field Programmable Gate Array) With Microcontroller Integrated Circuit (ics) 8-bit AVR Tube 3 V ~ 3.6 V AT94K10AL-25AJC
Send this link via E-Mail
Help With This Screen

IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FPSLIC 10K GATE 25MHZ 256BGA - AT94S10AL-25DGI Next: IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJI
IC FPSLIC 10K GATE 25MHZ 84PLCC - AT94K10AL-25AJC