IC FPGA 1.8V I-TEMP 432-BGA - XCV600E-7BG432I
| Digi-Key Part Number | XCV600E-7BG432I-ND |
21 |
1066.99667 |
Extended Price
22406.93 |
| Manufacturer Part Number | XCV600E-7BG432I | |||
| Description | IC FPGA 1.8V I-TEMP 432-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XCV600E-7BG432I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 985882 |
| Number of I /O | 316 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 3456 |
| Delay Time | - |
| Names, Registered & Trademark Names | Virtex-E |
| Package / Case | 432-BGA |
| Voltage | 1.8V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XCV600E 7BG432I XCV600E7BG432I |
XCV600E-7BG432I Specification Sheet
IC FPGA 1.8V I-TEMP 432-BGA - XCV600E-7BG432I (XCV600E-7BG432I-ND)
Related parts :IC FPGA 1.8V I-TEMP 432-BGA - XCV600E-7BG432I
Order 'ic fpga 1.8v i-temp 432-bga - XCV600E-7BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV600E-7BG432I-ND.
IC FPGA 1.8V I-TEMP 432-BGA - XCV300E-7BG432I
Order 'ic fpga 1.8v i-temp 432-bga - XCV300E-7BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-7BG432I-ND.
IC FPGA 1.8V I-TEMP 432-BGA - XCV400E-7BG432I
Order 'ic fpga 1.8v i-temp 432-bga - XCV400E-7BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV400E-7BG432I-ND.
IC FPGA 1.8V C-TEMP 432-BGA - XCV600E-6BG432C
Order 'ic fpga 1.8v c-temp 432-bga - XCV600E-6BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV600E-6BG432C-ND.
IC FPGA 1.8V I-TEMP 432-BGA - XCV600E-6BG432I
Order 'ic fpga 1.8v i-temp 432-bga - XCV600E-6BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV600E-6BG432I-ND.
IC FPGA 1.8V C-TEMP 432-BGA - XCV600E-7BG432C
Order 'ic fpga 1.8v c-temp 432-bga - XCV600E-7BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV600E-7BG432C-ND.
IC FPGA 1.8V C-TEMP 432-BGA - XCV600E-8BG432C
Order 'ic fpga 1.8v c-temp 432-bga - XCV600E-8BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV600E-8BG432C-ND.
IC FPGA 2.5V C-TEMP 432-BGA - XCV300-4BG432C
Order 'ic fpga 2.5v c-temp 432-bga - XCV300-4BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-4BG432C-ND.
IC FPGA 2.5V I-TEMP 432-BGA - XCV300-4BG432I
Order 'ic fpga 2.5v i-temp 432-bga - XCV300-4BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-4BG432I-ND.
IC FPGA 2.5V C-TEMP 432-BGA - XCV300-5BG432C
Order 'ic fpga 2.5v c-temp 432-bga - XCV300-5BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-5BG432C-ND.
IC FPGA 2.5V I-TEMP 432-BGA - XCV300-5BG432I
Order 'ic fpga 2.5v i-temp 432-bga - XCV300-5BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-5BG432I-ND.
IC FPGA 2.5V C-TEMP 432-BGA - XCV300-6BG432C
Order 'ic fpga 2.5v c-temp 432-bga - XCV300-6BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-6BG432C-ND.
IC FPGA 1.8V C-TEMP 432-BGA - XCV300E-6BG432C
Order 'ic fpga 1.8v c-temp 432-bga - XCV300E-6BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-6BG432C-ND.
IC FPGA 1.8V I-TEMP 432-BGA - XCV300E-6BG432I
Order 'ic fpga 1.8v i-temp 432-bga - XCV300E-6BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-6BG432I-ND.
IC FPGA 1.8V C-TEMP 432-BGA - XCV300E-7BG432C
Order 'ic fpga 1.8v c-temp 432-bga - XCV300E-7BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-7BG432C-ND.
Send this link via E-Mail
Help With This Screen