IC FPGA 1.8V I-TEMP 256-FBGA - XCV300E-7FG256I
| Digi-Key Part Number | XCV300E-7FG256I-ND |
90 |
286.00044 |
Extended Price
25740.04 |
| Manufacturer Part Number | XCV300E-7FG256I | |||
| Description | IC FPGA 1.8V I-TEMP 256-FBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XCV300E-7FG256I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 411955 |
| Number of I /O | 176 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 1536 |
| Delay Time | - |
| Names, Registered & Trademark Names | Virtex-E |
| Package / Case | 256-FBGA |
| Voltage | 1.8V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XCV300E 7FG256I XCV300E7FG256I |
XCV300E-7FG256I Specification Sheet
IC FPGA 1.8V I-TEMP 256-FBGA - XCV300E-7FG256I (XCV300E-7FG256I-ND)
Related parts :IC FPGA 1.8V I-TEMP 256-FBGA - XCV300E-7FG256I
Order 'ic fpga 1.8v i-temp 256-fbga - XCV300E-7FG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-7FG256I-ND.
IC FPGA 1.8V I-TEMP 256-FBGA - XCV100E-7FG256I
Order 'ic fpga 1.8v i-temp 256-fbga - XCV100E-7FG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-7FG256I-ND.
IC FPGA 1.8V I-TEMP 256-FBGA - XCV200E-7FG256I
Order 'ic fpga 1.8v i-temp 256-fbga - XCV200E-7FG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200E-7FG256I-ND.
IC FPGA 1.8V C-TEMP 256-FBGA - XCV300E-6FG256C
Order 'ic fpga 1.8v c-temp 256-fbga - XCV300E-6FG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-6FG256C-ND.
IC FPGA 1.8V I-TEMP 256-FBGA - XCV300E-6FG256I
Order 'ic fpga 1.8v i-temp 256-fbga - XCV300E-6FG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-6FG256I-ND.
IC FPGA 1.8V C-TEMP 256-FBGA - XCV300E-7FG256C
Order 'ic fpga 1.8v c-temp 256-fbga - XCV300E-7FG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-7FG256C-ND.
IC FPGA 1.8V C-TEMP 256-FBGA - XCV300E-8FG256C
Order 'ic fpga 1.8v c-temp 256-fbga - XCV300E-8FG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-8FG256C-ND.
IC FPGA 1.8V I-TEMP 256-FBGA - XCV50E-7FG256I
Order 'ic fpga 1.8v i-temp 256-fbga - XCV50E-7FG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV50E-7FG256I-ND.
IC FPGA 2.5V I-TEMP 256-FBGA - XC2S100-5FG256I
Order 'ic fpga 2.5v i-temp 256-fbga - XC2S100-5FG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S100-5FG256I-ND.
IC FPGA 2.5V C-TEMP 256-FBGA - XC2S100-6FG256C
Order 'ic fpga 2.5v c-temp 256-fbga - XC2S100-6FG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S100-6FG256C-ND.
IC FPGA 2.5V I-TEMP 256-FBGA - XC2S150-5FG256I
Order 'ic fpga 2.5v i-temp 256-fbga - XC2S150-5FG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S150-5FG256I-ND.
IC FPGA 2.5V C-TEMP 256-FBGA - XC2S150-6FG256C
Order 'ic fpga 2.5v c-temp 256-fbga - XC2S150-6FG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S150-6FG256C-ND.
IC FPGA 2.5V C-TEMP 256-FBGA - XC2S200-5FG256C
Order 'ic fpga 2.5v c-temp 256-fbga - XC2S200-5FG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S200-5FG256C-ND.
IC FPGA 2.5V I-TEMP 256-FBGA - XC2S200-5FG256I
Order 'ic fpga 2.5v i-temp 256-fbga - XC2S200-5FG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S200-5FG256I-ND.
IC FPGA 2.5V C-TEMP 256-FBGA - XC2S200-6FG256C
Order 'ic fpga 2.5v c-temp 256-fbga - XC2S200-6FG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S200-6FG256C-ND.
Send this link via E-Mail
Help With This Screen