Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV200-5BG352I
IC FPGA 2.5V I-TEMP 352-MBGA - XCV200-5BG352I - Integrated Circuits (ICs)
| Digi-Key Part Number | XCV200-5BG352I-ND |
24 |
297.99958 |
Extended Price
7151.99 |
| Manufacturer Part Number | XCV200-5BG352I | |||
| Description | IC FPGA 2.5V I-TEMP 352-MBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV200-5BG352I
| Technical/Catalog Information | XCV200-5BG352I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 236666 |
| Number of I /O | 260 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 1176 |
| Delay Time | - |
| Package / Case | 352-MBGA |
| Operating Temperature | -40°C ~ 100°C |
| Voltage - Supply | 1.4 V ~ 3.6 V |
| Drawing Number | 122; PK019; BG; 352 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XCV200 5BG352I XCV2005BG352I |
XCV200-5BG352I Specification Sheet
IC FPGA 2.5V I-TEMP 352-MBGA - XCV200-5BG352I (XCV200-5BG352I-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV200-5BG352IXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV200-5BG352I
Order 'ic fpga 2.5v i-temp 352-mbga - XCV200-5BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200-5BG352I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV150-5BG352I
Order 'ic fpga 2.5v i-temp 352-mbga - XCV150-5BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-5BG352I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV200-4BG352C
Order 'ic fpga 2.5v c-temp 352-mbga - XCV200-4BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200-4BG352C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV200-4BG352I
Order 'ic fpga 2.5v i-temp 352-mbga - XCV200-4BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200-4BG352I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV200-5BG352C
Order 'ic fpga 2.5v c-temp 352-mbga - XCV200-5BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200-5BG352C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV200-6BG352C
Order 'ic fpga 2.5v c-temp 352-mbga - XCV200-6BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200-6BG352C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV300-5BG352I
Order 'ic fpga 2.5v i-temp 352-mbga - XCV300-5BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-5BG352I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV150-4BG352C
Order 'ic fpga 2.5v c-temp 352-mbga - XCV150-4BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-4BG352C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV150-4BG352I
Order 'ic fpga 2.5v i-temp 352-mbga - XCV150-4BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-4BG352I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV150-5BG352C
Order 'ic fpga 2.5v c-temp 352-mbga - XCV150-5BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-5BG352C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV150-6BG352C
Order 'ic fpga 2.5v c-temp 352-mbga - XCV150-6BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-6BG352C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV300-4BG352C
Order 'ic fpga 2.5v c-temp 352-mbga - XCV300-4BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-4BG352C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV300-4BG352I
Order 'ic fpga 2.5v i-temp 352-mbga - XCV300-4BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-4BG352I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV300-5BG352C
Order 'ic fpga 2.5v c-temp 352-mbga - XCV300-5BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-5BG352C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV300-6BG352C
Order 'ic fpga 2.5v c-temp 352-mbga - XCV300-6BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-6BG352C-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.4 V ~ 3.6 V XCV200-5BG352I
Send this link via E-Mail
Help With This Screen
