CAP CER 39PF 10% 2000V C0G 1808 - 1808GA390KAT9A - Capacitors
| Digi-Key Part Number | 1808GA390KAT9A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808GA390KAT9A | |||
| Description | CAP CER 39PF 10% 2000V C0G 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808GA390KAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808GA390KAT9A 1808GA390KAT9A |
1808GA390KAT9A Specification Sheet
CAP CER 39PF 10% 2000V C0G 1808 - 1808GA390KAT9A (1808GA390KAT9A-ND) - Capacitors
Related parts Capacitors :CAP CER 39PF 10% 2000V C0G 1808 - 1808GA390KAT9A
Order 'cap cer 39pf 10% 2000v c0g 1808 - 1808GA390KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA390KAT9A-ND.
CAP CER 39PF 10% 2000V C0G 1808 - 1808GA390KATME
Order 'cap cer 39pf 10% 2000v c0g 1808 - 1808GA390KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA390KATME-ND.
CAP CER 39PF 10% 1000V C0G 1808 - 1808AA390KAT9A
Order 'cap cer 39pf 10% 1000v c0g 1808 - 1808AA390KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA390KAT9A-ND.
CAP CER 39PF 10% 1000V C0G 1808 - 1808AA390KATME
Order 'cap cer 39pf 10% 1000v c0g 1808 - 1808AA390KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA390KATME-ND.
CAP CER 10PF 10% 2000V C0G 1808 - 1808GA100KAT1A
Order 'cap cer 10pf 10% 2000v c0g 1808 - 1808GA100KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA100KAT1A-ND.
CAP CER 100PF 10% 2000V C0G 1808 - 1808GA101KAT1A
Order 'cap cer 100pf 10% 2000v c0g 1808 - 1808GA101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101KAT1A-ND.
CAP CER 100PF 10% 2000V C0G 1808 - 1808GA101KAT3A
Order 'cap cer 100pf 10% 2000v c0g 1808 - 1808GA101KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101KAT3A-ND.
CAP CER 100PF 10% 2000V C0G 1808 - 1808GA101KAT9A
Order 'cap cer 100pf 10% 2000v c0g 1808 - 1808GA101KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101KAT9A-ND.
CAP CER 12PF 10% 2000V C0G 1808 - 1808GA120KAT1A
Order 'cap cer 12pf 10% 2000v c0g 1808 - 1808GA120KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA120KAT1A-ND.
CAP CER 120PF 10% 2000V C0G 1808 - 1808GA121KAT1A
Order 'cap cer 120pf 10% 2000v c0g 1808 - 1808GA121KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA121KAT1A-ND.
CAP CER 120PF 10% 2000V C0G 1808 - 1808GA121KATME
Order 'cap cer 120pf 10% 2000v c0g 1808 - 1808GA121KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA121KATME-ND.
CAP CER 15PF 10% 2000V C0G 1808 - 1808GA150KAT1A
Order 'cap cer 15pf 10% 2000v c0g 1808 - 1808GA150KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA150KAT1A-ND.
CAP CER 150PF 10% 2000V C0G 1808 - 1808GA151KAT1A
Order 'cap cer 150pf 10% 2000v c0g 1808 - 1808GA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151KAT1A-ND.
CAP CER 150PF 10% 2000V C0G 1808 - 1808GA151KATME
Order 'cap cer 150pf 10% 2000v c0g 1808 - 1808GA151KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151KATME-ND.
CAP CER 18PF 10% 2000V C0G 1808 - 1808GA180KAT9A
Order 'cap cer 18pf 10% 2000v c0g 1808 - 1808GA180KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180KAT9A-ND.
Send this link via E-Mail
Help With This Screen