IC FPGA 2.5V I-TEMP 352-BGA - XCV150-4BG352I
| Digi-Key Part Number | XCV150-4BG352I-ND |
24 |
169.00000 |
Extended Price
4056.00 |
| Manufacturer Part Number | XCV150-4BG352I | |||
| Description | IC FPGA 2.5V I-TEMP 352-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XCV150-4BG352I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 164674 |
| Number of I /O | 260 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 864 |
| Delay Time | - |
| Names, Registered & Trademark Names | Virtex |
| Package / Case | 352-BGA |
| Voltage | 2.5V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XCV150 4BG352I XCV1504BG352I |
XCV150-4BG352I Specification Sheet
IC FPGA 2.5V I-TEMP 352-BGA - XCV150-4BG352I (XCV150-4BG352I-ND)
Related parts:IC FPGA 2.5V I-TEMP 352-BGA - XCV150-4BG352I
Order 'ic fpga 2.5v i-temp 352-bga - XCV150-4BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-4BG352I-ND.
IC FPGA 2.5V C-TEMP 352-BGA - XCV150-4BG352C
Order 'ic fpga 2.5v c-temp 352-bga - XCV150-4BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-4BG352C-ND.
IC FPGA 2.5V C-TEMP 352-BGA - XCV150-5BG352C
Order 'ic fpga 2.5v c-temp 352-bga - XCV150-5BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-5BG352C-ND.
IC FPGA 2.5V I-TEMP 352-BGA - XCV150-5BG352I
Order 'ic fpga 2.5v i-temp 352-bga - XCV150-5BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-5BG352I-ND.
IC FPGA 2.5V C-TEMP 352-BGA - XCV150-6BG352C
Order 'ic fpga 2.5v c-temp 352-bga - XCV150-6BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-6BG352C-ND.
IC FPGA 2.5V I-TEMP 352-BGA - XCV200-4BG352I
Order 'ic fpga 2.5v i-temp 352-bga - XCV200-4BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200-4BG352I-ND.
IC FPGA 2.5V I-TEMP 352-BGA - XCV300-4BG352I
Order 'ic fpga 2.5v i-temp 352-bga - XCV300-4BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300-4BG352I-ND.
IC FPGA 5V C-TEMP 256-BGA - XCS30-3BG256C
Order 'ic fpga 5v c-temp 256-bga - XCS30-3BG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS30-3BG256C-ND.
IC FPGA 5V C-TEMP 256-BGA - XCS30-4BG256C
Order 'ic fpga 5v c-temp 256-bga - XCS30-4BG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS30-4BG256C-ND.
IC FPGA 5V C-TEMP 256-BGA - XCS40-3BG256C
Order 'ic fpga 5v c-temp 256-bga - XCS40-3BG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS40-3BG256C-ND.
IC FPGA 5V C-TEMP 256-BGA - XCS40-4BG256C
Order 'ic fpga 5v c-temp 256-bga - XCS40-4BG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS40-4BG256C-ND.
IC FPGA 1.8V I-TEMP 352-BGA - XCV100E-6BG352I
Order 'ic fpga 1.8v i-temp 352-bga - XCV100E-6BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-6BG352I-ND.
IC FPGA 1.8V C-TEMP 352-BGA - XCV100E-7BG352C
Order 'ic fpga 1.8v c-temp 352-bga - XCV100E-7BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-7BG352C-ND.
IC FPGA 1.8V I-TEMP 352-BGA - XCV100E-7BG352I
Order 'ic fpga 1.8v i-temp 352-bga - XCV100E-7BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-7BG352I-ND.
IC FPGA 1.8V C-TEMP 352-BGA - XCV100E-8BG352C
Order 'ic fpga 1.8v c-temp 352-bga - XCV100E-8BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-8BG352C-ND.
Send this link via E-Mail
Help With This Screen