IC FPGA 1.8V C-TEMP 352-BGA - XCV100E-8BG352C - Integrated Circuits (ICs)
| Digi-Key Part Number | XCV100E-8BG352C-ND |
24 |
145.00000 |
Extended Price
3480.00 |
| Manufacturer Part Number | XCV100E-8BG352C | |||
| Description | IC FPGA 1.8V C-TEMP 352-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XCV100E-8BG352C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 128236 |
| Number of I /O | 196 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 600 |
| Delay Time | - |
| Names, Registered & Trademark Names | Virtex-E |
| Package / Case | 352-BGA |
| Voltage | 1.8V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XCV100E 8BG352C XCV100E8BG352C |
XCV100E-8BG352C Specification Sheet
IC FPGA 1.8V C-TEMP 352-BGA - XCV100E-8BG352C (XCV100E-8BG352C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPGA 1.8V C-TEMP 352-BGA - XCV100E-8BG352C
Order 'ic fpga 1.8v c-temp 352-bga - XCV100E-8BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-8BG352C-ND.
IC FPGA 1.8V I-TEMP 352-BGA - XCV100E-6BG352I
Order 'ic fpga 1.8v i-temp 352-bga - XCV100E-6BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-6BG352I-ND.
IC FPGA 1.8V C-TEMP 352-BGA - XCV100E-7BG352C
Order 'ic fpga 1.8v c-temp 352-bga - XCV100E-7BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-7BG352C-ND.
IC FPGA 1.8V I-TEMP 352-BGA - XCV100E-7BG352I
Order 'ic fpga 1.8v i-temp 352-bga - XCV100E-7BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-7BG352I-ND.
IC FPGA 1.8V C-TEMP 352-BGA - XCV200E-8BG352C
Order 'ic fpga 1.8v c-temp 352-bga - XCV200E-8BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200E-8BG352C-ND.
IC FPGA 1.8V C-TEMP 352-BGA - XCV300E-8BG352C
Order 'ic fpga 1.8v c-temp 352-bga - XCV300E-8BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV300E-8BG352C-ND.
IC FPGA 1.8V 128K GATES 352-BGA - XCV100E-6BG352C
Order 'ic fpga 1.8v 128k gates 352-bga - XCV100E-6BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1216-ND.
IC FPGA 2.5V C-TEMP 352-BGA - XCV150-4BG352C
Order 'ic fpga 2.5v c-temp 352-bga - XCV150-4BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-4BG352C-ND.
IC FPGA 2.5V I-TEMP 352-BGA - XCV150-4BG352I
Order 'ic fpga 2.5v i-temp 352-bga - XCV150-4BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-4BG352I-ND.
IC FPGA 2.5V C-TEMP 352-BGA - XCV150-5BG352C
Order 'ic fpga 2.5v c-temp 352-bga - XCV150-5BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-5BG352C-ND.
IC FPGA 2.5V I-TEMP 352-BGA - XCV150-5BG352I
Order 'ic fpga 2.5v i-temp 352-bga - XCV150-5BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-5BG352I-ND.
IC FPGA 2.5V C-TEMP 352-BGA - XCV150-6BG352C
Order 'ic fpga 2.5v c-temp 352-bga - XCV150-6BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV150-6BG352C-ND.
IC FPGA 2.5V C-TEMP 352-BGA - XCV200-4BG352C
Order 'ic fpga 2.5v c-temp 352-bga - XCV200-4BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200-4BG352C-ND.
IC FPGA 2.5V I-TEMP 352-BGA - XCV200-4BG352I
Order 'ic fpga 2.5v i-temp 352-bga - XCV200-4BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200-4BG352I-ND.
IC FPGA 2.5V C-TEMP 352-BGA - XCV200-5BG352C
Order 'ic fpga 2.5v c-temp 352-bga - XCV200-5BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV200-5BG352C-ND.
Send this link via E-Mail
Help With This Screen