Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS30XL-5CS280C
IC FPGA 3.3V C-TEMP HP 280-CSBGA - XCS30XL-5CS280C - Integrated Circuits (ICs)
| Digi-Key Part Number | XCS30XL-5CS280C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | XCS30XL-5CS280C | |||
| Description | IC FPGA 3.3V C-TEMP HP 280-CSBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS30XL-5CS280C
| Technical/Catalog Information | XCS30XL-5CS280C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 30000 |
| Number of I /O | 192 |
| Number of Registers | 1536 |
| Number of Logic Blocks/Elements | 576 |
| Delay Time | - |
| Package / Case | 280-CSBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XCS30XL 5CS280C XCS30XL5CS280C |
IC FPGA 3.3V C-TEMP HP 280-CSBGA - XCS30XL-5CS280C (XCS30XL-5CS280C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS30XL-5CS280CXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS30XL-5CS280C
Order 'ic fpga 3.3v c-temp hp 280-csbga - XCS30XL-5CS280C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS30XL-5CS280C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS30XL-4CS280C
Order 'ic fpga 3.3v c-temp hp 280-csbga - XCS30XL-4CS280C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS30XL-4CS280C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS40XL-4CS280C
Order 'ic fpga 3.3v c-temp 280-csbga - XCS40XL-4CS280C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS40XL-4CS280C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS40XL-5CS280C
Order 'ic fpga 3.3v c-temp 280-csbga - XCS40XL-5CS280C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS40XL-5CS280C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS20XL-4CS144C
Order 'ic fpga 3.3v c-temp hp 144-csa - XCS20XL-4CS144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS20XL-4CS144C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS20XL-5CS144C
Order 'ic fpga 3.3v c-temp hp 144-csa - XCS20XL-5CS144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS20XL-5CS144C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS30XL-4BG256C
Order 'ic fpga 3.3v c-temp hp 256-pbga - XCS30XL-4BG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS30XL-4BG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS30XL-5BG256C
Order 'ic fpga 3.3v c-temp hp 256-pbga - XCS30XL-5BG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS30XL-5BG256C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS10XL-4CS144C
Order 'ic fpga 3.3v c-temp 144-csa - XCS10XL-4CS144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS10XL-4CS144C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS10XL-5CS144C
Order 'ic fpga 3.3v c-temp 144-csa - XCS10XL-5CS144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS10XL-5CS144C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS20XL-4PQ208C
Order 'ic fpga 3.3v c-temp hp 208-pqfp - XCS20XL-4PQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS20XL-4PQ208C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS20XL-4PQ208I
Order 'ic fpga 3.3v i-temp hp 208-pqfp - XCS20XL-4PQ208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS20XL-4PQ208I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS20XL-4TQ144C
Order 'ic fpga 3.3v c-temp hp 144tqfp - XCS20XL-4TQ144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS20XL-4TQ144C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS20XL-4TQ144I
Order 'ic fpga 3.3v i-temp hp 144tqfp - XCS20XL-4TQ144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS20XL-4TQ144I-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS20XL-4VQ100C
Order 'ic fpga 3.3v c-temp hp 100vqfp - XCS20XL-4VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS20XL-4VQ100C-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V XCS30XL-5CS280C
Send this link via E-Mail
Help With This Screen
