Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC FPGA I-TEMP 3.3V 3SPD 240HQFP - XC4062XL-3HQ240I - Integrated Circuits (ICs)

Digi-Key Part Number XC4062XL-3HQ240I-ND
Price Break
1
Unit Price
611.00000
Extended Price
611.00
Manufacturer Part NumberXC4062XL-3HQ240I
DescriptionIC FPGA I-TEMP 3.3V 3SPD 240HQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationXC4062XL-3HQ240I
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates62000
Number of I /O-
Number of Registers5376
Number of Logic Blocks/Elements2304
Delay Time-
Names, Registered & Trademark NamesXC4000
Package / Case240-HQFP
Voltage3.3V
Operating Temperature-40°C ~ 100°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC4062XL 3HQ240I
XC4062XL3HQ240I

XC4062XL-3HQ240I Specification Sheet

Image of IC FPGA I-TEMP 3.3V 3SPD 240HQFP - XC4062XL-3HQ240I

IC FPGA I-TEMP 3.3V 3SPD 240HQFP - XC4062XL-3HQ240I (XC4062XL-3HQ240I-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC FPGA I-TEMP 3.3V 3SPD 240HQFP - XC4062XL-3HQ240I
 Order 'ic fpga i-temp 3.3v 3spd 240hqfp - XC4062XL-3HQ240I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-3HQ240I-ND.
IC FPGA C-TEMP 3.3V 1SPD 432-BGA - XC4062XL-1BG432C
 Order 'ic fpga c-temp 3.3v 1spd 432-bga - XC4062XL-1BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-1BG432C-ND.
IC FPGA I-TEMP 3.3V 1SPD 432-BGA - XC4062XL-1BG432I
 Order 'ic fpga i-temp 3.3v 1spd 432-bga - XC4062XL-1BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-1BG432I-ND.
IC FPGA C-TEMP 3.3V 1SPD 560-BGA - XC4062XL-1BG560C
 Order 'ic fpga c-temp 3.3v 1spd 560-bga - XC4062XL-1BG560C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-1BG560C-ND.
IC FPGA I-TEMP 3.3V 1SPD 560-BGA - XC4062XL-1BG560I
 Order 'ic fpga i-temp 3.3v 1spd 560-bga - XC4062XL-1BG560I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-1BG560I-ND.
IC FPGA C-TEMP 3.3V 2SPD 432-BGA - XC4062XL-2BG432C
 Order 'ic fpga c-temp 3.3v 2spd 432-bga - XC4062XL-2BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-2BG432C-ND.
IC FPGA I-TEMP 3.3V 2SPD 432-BGA - XC4062XL-2BG432I
 Order 'ic fpga i-temp 3.3v 2spd 432-bga - XC4062XL-2BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-2BG432I-ND.
IC FPGA C-TEMP 3.3V 2SPD 560-BGA - XC4062XL-2BG560C
 Order 'ic fpga c-temp 3.3v 2spd 560-bga - XC4062XL-2BG560C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-2BG560C-ND.
IC FPGA I-TEMP 3.3V 2SPD 560-BGA - XC4062XL-2BG560I
 Order 'ic fpga i-temp 3.3v 2spd 560-bga - XC4062XL-2BG560I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-2BG560I-ND.
IC FPGA I-TEMP 3.3V 3SPD 240HQFP - XC4028XL-3HQ240I
 Order 'ic fpga i-temp 3.3v 3spd 240hqfp - XC4028XL-3HQ240I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4028XL-3HQ240I-ND.
IC FPGA I-TEMP 3.3V 3SPD 240HQFP - XC4036XL-3HQ240I
 Order 'ic fpga i-temp 3.3v 3spd 240hqfp - XC4036XL-3HQ240I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4036XL-3HQ240I-ND.
IC FPGA I-TEMP 3.3V 3SPD 240HQFP - XC4044XL-3HQ240I
 Order 'ic fpga i-temp 3.3v 3spd 240hqfp - XC4044XL-3HQ240I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-3HQ240I-ND.
IC FPGA I-TEMP 3.3V 3SPD 240HQFP - XC4052XL-3HQ240I
 Order 'ic fpga i-temp 3.3v 3spd 240hqfp - XC4052XL-3HQ240I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-3HQ240I-ND.
IC FPGA C-TEMP 3.3V 3SPD 240HQFP - XC4062XL-3HQ240C
 Order 'ic fpga c-temp 3.3v 3spd 240hqfp - XC4062XL-3HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-3HQ240C-ND.
IC FPGA I-TEMP 5V 3SPD 240-HQFP - XC4013E-3HQ240I
 Order 'ic fpga i-temp 5v 3spd 240-hqfp - XC4013E-3HQ240I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013E-3HQ240I-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC FPGA I-TEMP 3.3V 3SPD 240HQFP - XC4052XL-3HQ240I Next: IC FPGA I-TEMP 3.3V 3SPD 240PQFP - XC4013XL-3PQ240I