IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4062XL-2HQ304I - Integrated Circuits (ICs)
| Digi-Key Part Number | XC4062XL-2HQ304I-ND |
12 |
833.00167 |
Extended Price
9996.02 |
| Manufacturer Part Number | XC4062XL-2HQ304I | |||
| Description | IC FPGA I-TEMP 3.3V 2SPD 304HQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | XC4062XL-2HQ304I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 62000 |
| Number of I /O | - |
| Number of Registers | 5376 |
| Number of Logic Blocks/Elements | 2304 |
| Delay Time | - |
| Names, Registered & Trademark Names | XC4000 |
| Package / Case | 304-HQFP |
| Voltage | 3.3V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC4062XL 2HQ304I XC4062XL2HQ304I |
XC4062XL-2HQ304I Specification Sheet
IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4062XL-2HQ304I (XC4062XL-2HQ304I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4062XL-2HQ304I
Order 'ic fpga i-temp 3.3v 2spd 304hqfp - XC4062XL-2HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-2HQ304I-ND.
IC FPGA C-TEMP 3.3V 1SPD 432-BGA - XC4062XL-1BG432C
Order 'ic fpga c-temp 3.3v 1spd 432-bga - XC4062XL-1BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-1BG432C-ND.
IC FPGA I-TEMP 3.3V 1SPD 432-BGA - XC4062XL-1BG432I
Order 'ic fpga i-temp 3.3v 1spd 432-bga - XC4062XL-1BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-1BG432I-ND.
IC FPGA C-TEMP 3.3V 1SPD 560-BGA - XC4062XL-1BG560C
Order 'ic fpga c-temp 3.3v 1spd 560-bga - XC4062XL-1BG560C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-1BG560C-ND.
IC FPGA I-TEMP 3.3V 1SPD 560-BGA - XC4062XL-1BG560I
Order 'ic fpga i-temp 3.3v 1spd 560-bga - XC4062XL-1BG560I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-1BG560I-ND.
IC FPGA C-TEMP 3.3V 3SPD 432-BGA - XC4062XL-3BG432C
Order 'ic fpga c-temp 3.3v 3spd 432-bga - XC4062XL-3BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-3BG432C-ND.
IC FPGA I-TEMP 3.3V 3SPD 432-BGA - XC4062XL-3BG432I
Order 'ic fpga i-temp 3.3v 3spd 432-bga - XC4062XL-3BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-3BG432I-ND.
IC FPGA C-TEMP 3.3V 3SPD 560-BGA - XC4062XL-3BG560C
Order 'ic fpga c-temp 3.3v 3spd 560-bga - XC4062XL-3BG560C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-3BG560C-ND.
IC FPGA I-TEMP 3.3V 3SPD 560-BGA - XC4062XL-3BG560I
Order 'ic fpga i-temp 3.3v 3spd 560-bga - XC4062XL-3BG560I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-3BG560I-ND.
IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4028XL-2HQ304I
Order 'ic fpga i-temp 3.3v 2spd 304hqfp - XC4028XL-2HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4028XL-2HQ304I-ND.
IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4036XL-2HQ304I
Order 'ic fpga i-temp 3.3v 2spd 304hqfp - XC4036XL-2HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4036XL-2HQ304I-ND.
IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4044XL-2HQ304I
Order 'ic fpga i-temp 3.3v 2spd 304hqfp - XC4044XL-2HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-2HQ304I-ND.
IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4052XL-2HQ304I
Order 'ic fpga i-temp 3.3v 2spd 304hqfp - XC4052XL-2HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2HQ304I-ND.
IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4062XL-2HQ304C
Order 'ic fpga c-temp 3.3v 2spd 304hqfp - XC4062XL-2HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-2HQ304C-ND.
IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4028XL-2HQ304C
Order 'ic fpga c-temp 3.3v 2spd 304hqfp - XC4028XL-2HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4028XL-2HQ304C-ND.
Send this link via E-Mail
Help With This Screen