IC FPGA I-TEMP 3.3V 2SPD 432BGA - XC4052XL-2BG432I
| Digi-Key Part Number | XC4052XL-2BG432I-ND |
21 |
566.99952 |
Extended Price
11906.99 |
| Manufacturer Part Number | XC4052XL-2BG432I | |||
| Description | IC FPGA I-TEMP 3.3V 2SPD 432BGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | XC4052XL-2BG432I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 52000 |
| Number of I /O | - |
| Number of Registers | 4576 |
| Number of Logic Blocks/Elements | 1936 |
| Delay Time | - |
| Names, Registered & Trademark Names | XC4000 |
| Package / Case | 432-BGA |
| Voltage | 3.3V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC4052XL 2BG432I XC4052XL2BG432I |
XC4052XL-2BG432I Specification Sheet
IC FPGA I-TEMP 3.3V 2SPD 432BGA - XC4052XL-2BG432I (XC4052XL-2BG432I-ND)
Related parts:IC FPGA I-TEMP 3.3V 2SPD 432BGA - XC4052XL-2BG432I
Order 'ic fpga i-temp 3.3v 2spd 432bga - XC4052XL-2BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2BG432I-ND.
IC FPGA I-TEMP 3.3V 2SPD 432BGA - XC4044XL-2BG432I
Order 'ic fpga i-temp 3.3v 2spd 432bga - XC4044XL-2BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-2BG432I-ND.
IC FPGA C-TEMP 3.3V 2SPD 432BGA - XC4052XL-2BG432C
Order 'ic fpga c-temp 3.3v 2spd 432bga - XC4052XL-2BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2BG432C-ND.
IC FPGA I-TEMP 3.3V 2SPD 432-BGA - XC4036XL-2BG432I
Order 'ic fpga i-temp 3.3v 2spd 432-bga - XC4036XL-2BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4036XL-2BG432I-ND.
IC FPGA C-TEMP 3.3V 2SPD 432BGA - XC4044XL-2BG432C
Order 'ic fpga c-temp 3.3v 2spd 432bga - XC4044XL-2BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-2BG432C-ND.
IC FPGA C-TEMP 3.3V 1SPD 432BGA - XC4052XL-1BG432C
Order 'ic fpga c-temp 3.3v 1spd 432bga - XC4052XL-1BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-1BG432C-ND.
IC FPGA I-TEMP 3.3V 1SPD 432BGA - XC4052XL-1BG432I
Order 'ic fpga i-temp 3.3v 1spd 432bga - XC4052XL-1BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-1BG432I-ND.
IC FPGA C-TEMP 3.3V 2SPD 560BGA - XC4052XL-2BG560C
Order 'ic fpga c-temp 3.3v 2spd 560bga - XC4052XL-2BG560C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2BG560C-ND.
IC FPGA I-TEMP 3.3V 2SPD 560BGA - XC4052XL-2BG560I
Order 'ic fpga i-temp 3.3v 2spd 560bga - XC4052XL-2BG560I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2BG560I-ND.
IC FPGA C-TEMP 3.3V 2SPD 240HQFP - XC4052XL-2HQ240C
Order 'ic fpga c-temp 3.3v 2spd 240hqfp - XC4052XL-2HQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2HQ240C-ND.
IC FPGA I-TEMP 3.3V 2SPD 240HQFP - XC4052XL-2HQ240I
Order 'ic fpga i-temp 3.3v 2spd 240hqfp - XC4052XL-2HQ240I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2HQ240I-ND.
IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4052XL-2HQ304C
Order 'ic fpga c-temp 3.3v 2spd 304hqfp - XC4052XL-2HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2HQ304C-ND.
IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4052XL-2HQ304I
Order 'ic fpga i-temp 3.3v 2spd 304hqfp - XC4052XL-2HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2HQ304I-ND.
IC FPGA C-TEMP 3.3V 3SPD 432BGA - XC4052XL-3BG432C
Order 'ic fpga c-temp 3.3v 3spd 432bga - XC4052XL-3BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-3BG432C-ND.
IC FPGA I-TEMP 3.3V 3SPD 432BGA - XC4052XL-3BG432I
Order 'ic fpga i-temp 3.3v 3spd 432bga - XC4052XL-3BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-3BG432I-ND.
Send this link via E-Mail
Help With This Screen