FIELD PROG GATE ARR X34000XLA IC - XC4044XLA-08HQ240C - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | XC4044XLA08HQ240C-ND |
24 |
238.00042 |
Extended Price
5712.01 |
| Manufacturer Part Number | XC4044XLA-08HQ240C | |||
| Description | FIELD PROG GATE ARR X34000XLA IC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | XC4044XLA-08HQ240C |
| Vendor | Xilinx |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 240-HQFP |
| Number of Logic Blocks/Elements | 1600 [Nom] |
| Block RAM | 51200 b [Nom] |
| Usable Gates | 27K ~ 80K |
| Number of I/O Pins | 193 [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Speed Grade | 8 |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Number of Registers | 3840 [Nom] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC4044XLA 08HQ240C XC4044XLA08HQ240C XC4044XLA08HQ240C ND XC4044XLA08HQ240CND XC4044XLA08HQ240C |
XC4044XLA-08HQ240C Specification Sheet
FIELD PROG GATE ARR X34000XLA IC - XC4044XLA-08HQ240C (XC4044XLA08HQ240C-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:FIELD PROG GATE ARR X34000XLA IC - XC4044XLA-08HQ240C
Order 'field prog gate arr x34000xla ic - XC4044XLA-08HQ240C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XC4044XLA08HQ240C-ND.
FIELD PROG GATE ARR X34000XLA IC - XC4044XLA-08HQ240I
Order 'field prog gate arr x34000xla ic - XC4044XLA-08HQ240I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XC4044XLA08HQ240I-ND.
FIELD PROG GATE ARR X34000XLA IC - XC4036XLA-09HQ240C
Order 'field prog gate arr x34000xla ic - XC4036XLA-09HQ240C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XC4036XLA09HQ240C-ND.
FIELD PROG GATE ARR X34000XLA IC - XC4085XLA-08HQ304I
Order 'field prog gate arr x34000xla ic - XC4085XLA-08HQ304I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XC4085XLA08HQ304I-ND.
IC FIELD PROG GATE ARRAY 100 PIN - XC3042A-7VQ100C
Order 'ic field prog gate array 100 pin - XC3042A-7VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3042A-7VQ100C-ND.
IC FPGA 2.5V 57K GATES 256-BGA - XCV50-5BG256C
Order 'ic fpga 2.5v 57k gates 256-bga - XCV50-5BG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1212-ND.
IC FPGA 2.5V 57K GATES 240-PQFP - XCV50-5PQ240C
Order 'ic fpga 2.5v 57k gates 240-pqfp - XCV50-5PQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1213-ND.
IC FPGA 2.5V 108K GATES 240-PQFP - XCV100-5PQ240C
Order 'ic fpga 2.5v 108k gates 240-pqfp - XCV100-5PQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1214-ND.
IC FPGA 1.8V 71K GATES 240-PQFP - XCV50E-7PQ240C
Order 'ic fpga 1.8v 71k gates 240-pqfp - XCV50E-7PQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1215-ND.
IC FPGA 1.8V 128K GATES 352-BGA - XCV100E-6BG352C
Order 'ic fpga 1.8v 128k gates 352-bga - XCV100E-6BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1216-ND.
IC FPGA 1.8V 128K GATES 240-PQFP - XCV100E-6PQ240C
Order 'ic fpga 1.8v 128k gates 240-pqfp - XCV100E-6PQ240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1217-ND.
IC LOGIC GATE ARRAY, 176TQFP - XC3090A-7TQ176C
Order 'ic logic gate array, 176tqfp - XC3090A-7TQ176C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3090A-7TQ176C-ND.
IC FPGA 1.8V 128K GATES 240-PQFP - XCV100E-6PQG240C
Order 'ic fpga 1.8v 128k gates 240-pqfp - XCV100E-6PQG240C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCV100E-6PQG240C-ND.
IC LOGIC CL ARRAY 2000GAT 68PLCC - XC3020A-7PC68C
Order 'ic logic cl array 2000gat 68plcc - XC3020A-7PC68C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1009-ND.
IC LOGIC CL ARRAY 2000GAT 84PLCC - XC3020A-7PC84C
Order 'ic logic cl array 2000gat 84plcc - XC3020A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1010-ND.
Send this link via E-Mail
Help With This Screen