IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4044XL-2HQ304C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC4044XL-2HQ304C-ND |
12 |
379.00083 |
Extended Price
4548.01 |
| Manufacturer Part Number | XC4044XL-2HQ304C | |||
| Description | IC FPGA C-TEMP 3.3V 2SPD 304HQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | XC4044XL-2HQ304C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 44000 |
| Number of I /O | - |
| Number of Registers | 3840 |
| Number of Logic Blocks/Elements | 1600 |
| Delay Time | - |
| Names, Registered & Trademark Names | XC4000 |
| Package / Case | 304-HQFP |
| Voltage | 3.3V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC4044XL 2HQ304C XC4044XL2HQ304C |
XC4044XL-2HQ304C Specification Sheet
IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4044XL-2HQ304C (XC4044XL-2HQ304C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4044XL-2HQ304C
Order 'ic fpga c-temp 3.3v 2spd 304hqfp - XC4044XL-2HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-2HQ304C-ND.
IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4028XL-2HQ304C
Order 'ic fpga c-temp 3.3v 2spd 304hqfp - XC4028XL-2HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4028XL-2HQ304C-ND.
IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4036XL-2HQ304C
Order 'ic fpga c-temp 3.3v 2spd 304hqfp - XC4036XL-2HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4036XL-2HQ304C-ND.
IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4044XL-2HQ304I
Order 'ic fpga i-temp 3.3v 2spd 304hqfp - XC4044XL-2HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-2HQ304I-ND.
IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4052XL-2HQ304C
Order 'ic fpga c-temp 3.3v 2spd 304hqfp - XC4052XL-2HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4052XL-2HQ304C-ND.
IC FPGA C-TEMP 3.3V 2SPD 304HQFP - XC4062XL-2HQ304C
Order 'ic fpga c-temp 3.3v 2spd 304hqfp - XC4062XL-2HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4062XL-2HQ304C-ND.
IC FPGA C-TEMP 5V 2SPD 304-HQFP - XC4025E-2HQ304C
Order 'ic fpga c-temp 5v 2spd 304-hqfp - XC4025E-2HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4025E-2HQ304C-ND.
IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4028XL-2HQ304I
Order 'ic fpga i-temp 3.3v 2spd 304hqfp - XC4028XL-2HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4028XL-2HQ304I-ND.
IC FPGA I-TEMP 3.3V 2SPD 304HQFP - XC4036XL-2HQ304I
Order 'ic fpga i-temp 3.3v 2spd 304hqfp - XC4036XL-2HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4036XL-2HQ304I-ND.
IC FPGA C-TEMP 3.3V 1SPD 304HQFP - XC4044XL-1HQ304C
Order 'ic fpga c-temp 3.3v 1spd 304hqfp - XC4044XL-1HQ304C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-1HQ304C-ND.
IC FPGA I-TEMP 3.3V 1SPD 304HQFP - XC4044XL-1HQ304I
Order 'ic fpga i-temp 3.3v 1spd 304hqfp - XC4044XL-1HQ304I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-1HQ304I-ND.
IC FPGA C-TEMP 3.3V 2SPD 352BGA - XC4044XL-2BG352C
Order 'ic fpga c-temp 3.3v 2spd 352bga - XC4044XL-2BG352C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-2BG352C-ND.
IC FPGA I-TEMP 3.3V 2SPD 352BGA - XC4044XL-2BG352I
Order 'ic fpga i-temp 3.3v 2spd 352bga - XC4044XL-2BG352I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-2BG352I-ND.
IC FPGA C-TEMP 3.3V 2SPD 432BGA - XC4044XL-2BG432C
Order 'ic fpga c-temp 3.3v 2spd 432bga - XC4044XL-2BG432C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-2BG432C-ND.
IC FPGA I-TEMP 3.3V 2SPD 432BGA - XC4044XL-2BG432I
Order 'ic fpga i-temp 3.3v 2spd 432bga - XC4044XL-2BG432I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4044XL-2BG432I-ND.
Send this link via E-Mail
Help With This Screen