150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA151MAT3A
CAP CER 150PF 20% 2000V C0G 1808 - 1808GA151MAT3A
| Digi-Key Part Number | 1808GA151MAT3A-ND |
4000 |
.42800 |
Extended Price
1712.00 |
| Manufacturer Part Number | 1808GA151MAT3A | |||
| Description | CAP CER 150PF 20% 2000V C0G 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808GA151MAT3A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808GA151MAT3A 1808GA151MAT3A |
1808GA151MAT3A Specification Sheet
CAP CER 150PF 20% 2000V C0G 1808 - 1808GA151MAT3A (1808GA151MAT3A-ND)
Related parts 150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA151MAT3A150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA151MAT3A
Order 'cap cer 150pf 20% 2000v c0g 1808 - 1808GA151MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151MAT3A-ND.
150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA151MAT1A
Order 'cap cer 150pf 20% 2000v c0g 1808 - 1808GA151MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151MAT1A-ND.
150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA151JAT1A
Order 'cap cer 150pf 5% 2000v c0g 1808 - 1808GA151JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151JAT1A-ND.
150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA151KAT1A
Order 'cap cer 150pf 10% 2000v c0g 1808 - 1808GA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151KAT1A-ND.
150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA151KATME
Order 'cap cer 150pf 10% 2000v c0g 1808 - 1808GA151KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151KATME-ND.
150pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 2000V (2kV) 1210GA151MAT1A
Order 'cap cer 150pf 20% 2000v c0g 1210 - 1210GA151MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GA151MAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA101MAT1A
Order 'cap cer 100pf 20% 2000v c0g 1808 - 1808GA101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101MAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA101MAT3A
Order 'cap cer 100pf 20% 2000v c0g 1808 - 1808GA101MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101MAT3A-ND.
15pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA150MAT1A
Order 'cap cer 15pf 20% 2000v c0g 1808 - 1808GA150MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA150MAT1A-ND.
270pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA271MAT9A
Order 'cap cer 270pf 20% 2000v c0g 1808 - 1808GA271MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA271MAT9A-ND.
33pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA330MAT1A
Order 'cap cer 33pf 20% 2000v c0g 1808 - 1808GA330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA330MAT1A-ND.
47pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA470MAT1A
Order 'cap cer 47pf 20% 2000v c0g 1808 - 1808GA470MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA470MAT1A-ND.
150pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GA151MAT1A\SB
Order 'cap cer 150pf 20% 2000v c0g 1812 - 1812GA151MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA151MAT1A\SB-ND.
150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AA151KAT1A
Order 'cap cer 150pf 10% 1000v c0g 1808 - 1808AA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA151KAT1A-ND.
150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2500V (2.5kV) 1808WA151KAT1A
Order 'cap cer 150pf 10% 2500v c0g 1808 - 1808WA151KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808WA151KAT1A-ND.
Options for 150pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GA151MAT3A
Send this link via E-Mail
Help With This Screen
