CAP CER 120PF 5% 2000V C0G 1808 - 1808GA121JATBE
| Digi-Key Part Number | 1808GA121JATBE-ND |
1500 |
.58950 |
Extended Price
884.25 |
| Manufacturer Part Number | 1808GA121JATBE | |||
| Description | CAP CER 120PF 5% 2000V C0G 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808GA121JATBE |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 120pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808GA121JATBE 1808GA121JATBE |
1808GA121JATBE Specification Sheet
CAP CER 120PF 5% 2000V C0G 1808 - 1808GA121JATBE (1808GA121JATBE-ND)
Related parts:CAP CER 120PF 5% 2000V C0G 1808 - 1808GA121JATBE
Order 'cap cer 120pf 5% 2000v c0g 1808 - 1808GA121JATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA121JATBE-ND.
CAP CER 120PF 5% 2000V C0G 1808 - 1808GA121JAT1A
Order 'cap cer 120pf 5% 2000v c0g 1808 - 1808GA121JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA121JAT1A-ND.
CAP CER 120PF 5% 2000V C0G 1808 - 1808GA121JATME
Order 'cap cer 120pf 5% 2000v c0g 1808 - 1808GA121JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA121JATME-ND.
CAP CER 120PF 5% 2000V C0G 1210 - 1210GA121JAT1A
Order 'cap cer 120pf 5% 2000v c0g 1210 - 1210GA121JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GA121JAT1A-ND.
CAP CER 120PF 5% 1000V C0G 1808 - 1808AA121JAT1A
Order 'cap cer 120pf 5% 1000v c0g 1808 - 1808AA121JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AA121JAT1A-ND.
CAP CER 10PF 5% 2000V C0G 1808 - 1808GA100JAJ1A
Order 'cap cer 10pf 5% 2000v c0g 1808 - 1808GA100JAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA100JAJ1A-ND.
CAP CER 10PF 5% 2000V C0G 1808 - 1808GA100JAT1A
Order 'cap cer 10pf 5% 2000v c0g 1808 - 1808GA100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA100JAT1A-ND.
CAP CER 100PF 5% 2000V C0G 1808 - 1808GA101JAT1A
Order 'cap cer 100pf 5% 2000v c0g 1808 - 1808GA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101JAT1A-ND.
CAP CER 100PF 5% 2000V C0G 1808 - 1808GA101JATME
Order 'cap cer 100pf 5% 2000v c0g 1808 - 1808GA101JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA101JATME-ND.
CAP CER 120PF 10% 2000V C0G 1808 - 1808GA121KAT1A
Order 'cap cer 120pf 10% 2000v c0g 1808 - 1808GA121KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA121KAT1A-ND.
CAP CER 120PF 10% 2000V C0G 1808 - 1808GA121KATME
Order 'cap cer 120pf 10% 2000v c0g 1808 - 1808GA121KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA121KATME-ND.
CAP CER 14PF 5% 2000V C0G 1808 - 1808GA140JAT1A
Order 'cap cer 14pf 5% 2000v c0g 1808 - 1808GA140JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA140JAT1A-ND.
CAP CER 15PF 5% 2000V C0G 1808 - 1808GA150JAT1A
Order 'cap cer 15pf 5% 2000v c0g 1808 - 1808GA150JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA150JAT1A-ND.
CAP CER 150PF 5% 2000V C0G 1808 - 1808GA151JAT1A
Order 'cap cer 150pf 5% 2000v c0g 1808 - 1808GA151JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA151JAT1A-ND.
CAP CER 18PF 5% 2000V C0G 1808 - 1808GA180JATME
Order 'cap cer 18pf 5% 2000v c0g 1808 - 1808GA180JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GA180JATME-ND.
Send this link via E-Mail
Help With This Screen