IC FPGA I-TEMP 3.3V 3SPD 208PQFP - XC4013XL-3PQ208I - Integrated Circuits (ICs)
| Digi-Key Part Number | XC4013XL-3PQ208I-ND |
24 |
100.00042 |
Extended Price
2400.01 |
| Manufacturer Part Number | XC4013XL-3PQ208I | |||
| Description | IC FPGA I-TEMP 3.3V 3SPD 208PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC4013XL-3PQ208I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 13000 |
| Number of I /O | 160 |
| Number of Registers | 1536 |
| Number of Logic Blocks/Elements | 576 |
| Delay Time | - |
| Package / Case | 208-PQFP |
| Operating Temperature | -40°C ~ 100°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | 122; PK007; PQ; 208 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC4013XL 3PQ208I XC4013XL3PQ208I |
XC4013XL-3PQ208I Specification Sheet
IC FPGA I-TEMP 3.3V 3SPD 208PQFP - XC4013XL-3PQ208I (XC4013XL-3PQ208I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPGA I-TEMP 3.3V 3SPD 208PQFP - XC4013XL-3PQ208I
Order 'ic fpga i-temp 3.3v 3spd 208pqfp - XC4013XL-3PQ208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-3PQ208I-ND.
IC FPGA I-TEMP 3.3V 3SPD 208PQFP - XC4005XL-3PQ208I
Order 'ic fpga i-temp 3.3v 3spd 208pqfp - XC4005XL-3PQ208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4005XL-3PQ208I-ND.
IC FPGA I-TEMP 3.3V 3SPD 208PQFP - XC4010XL-3PQ208I
Order 'ic fpga i-temp 3.3v 3spd 208pqfp - XC4010XL-3PQ208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4010XL-3PQ208I-ND.
IC FPGA C-TEMP 3.3V 3SPD 208PQFP - XC4013XL-3PQ208C
Order 'ic fpga c-temp 3.3v 3spd 208pqfp - XC4013XL-3PQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-3PQ208C-ND.
IC FPGA I-TEMP 3.3V 3SPD 208PQFP - XC4020XL-3PQ208I
Order 'ic fpga i-temp 3.3v 3spd 208pqfp - XC4020XL-3PQ208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4020XL-3PQ208I-ND.
IC FPGA C-TEMP 3.3V 3SPD 208PQFP - XC4005XL-3PQ208C
Order 'ic fpga c-temp 3.3v 3spd 208pqfp - XC4005XL-3PQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4005XL-3PQ208C-ND.
IC FPGA C-TEMP 3.3V 3SPD 208PQFP - XC4010XL-3PQ208C
Order 'ic fpga c-temp 3.3v 3spd 208pqfp - XC4010XL-3PQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4010XL-3PQ208C-ND.
IC FPGA C-TEMP 3.3V 1SPD 208PQFP - XC4013XL-1PQ208C
Order 'ic fpga c-temp 3.3v 1spd 208pqfp - XC4013XL-1PQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-1PQ208C-ND.
IC FPGA I-TEMP 3.3V 1SPD 208PQFP - XC4013XL-1PQ208I
Order 'ic fpga i-temp 3.3v 1spd 208pqfp - XC4013XL-1PQ208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-1PQ208I-ND.
IC FPGA C-TEMP 3.3V 2SPD 208PQFP - XC4013XL-2PQ208C
Order 'ic fpga c-temp 3.3v 2spd 208pqfp - XC4013XL-2PQ208C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-2PQ208C-ND.
IC FPGA I-TEMP 3.3V 2SPD 208PQFP - XC4013XL-2PQ208I
Order 'ic fpga i-temp 3.3v 2spd 208pqfp - XC4013XL-2PQ208I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-2PQ208I-ND.
IC FPGA C-TEMP 3.3V 3SPD 256PBGA - XC4013XL-3BG256C
Order 'ic fpga c-temp 3.3v 3spd 256pbga - XC4013XL-3BG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-3BG256C-ND.
IC FPGA I-TEMP 3.3V 3SPD 256PBGA - XC4013XL-3BG256I
Order 'ic fpga i-temp 3.3v 3spd 256pbga - XC4013XL-3BG256I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-3BG256I-ND.
IC FPGA C-TEMP 3.3V 3SPD 144HQFP - XC4013XL-3HT144C
Order 'ic fpga c-temp 3.3v 3spd 144hqfp - XC4013XL-3HT144C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-3HT144C-ND.
IC FPGA I-TEMP 3.3V 3SPD 144HQFP - XC4013XL-3HT144I
Order 'ic fpga i-temp 3.3v 3spd 144hqfp - XC4013XL-3HT144I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4013XL-3HT144I-ND.
Send this link via E-Mail
Help With This Screen
