CAP CER 39000PF 630V X7R 1808 - 1808CC393ZATME
| Digi-Key Part Number | 1808CC393ZATME-ND |
2000 |
.47700 |
Extended Price
954.00 |
| Manufacturer Part Number | 1808CC393ZATME | |||
| Description | CAP CER 39000PF 630V X7R 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808CC393ZATME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 630V |
| Tolerance | -20%, +80% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808CC393ZATME 1808CC393ZATME |
1808CC393ZATME Specification Sheet
CAP CER 39000PF 630V X7R 1808 - 1808CC393ZATME (1808CC393ZATME-ND)
Related parts :CAP CER 39000PF 630V X7R 1808 - 1808CC393ZATME
Order 'cap cer 39000pf 630v x7r 1808 - 1808CC393ZATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC393ZATME-ND.
CAP CER 39000PF 630V X7R 1808 - 1808CC393ZAT9A
Order 'cap cer 39000pf 630v x7r 1808 - 1808CC393ZAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC393ZAT9A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KA11A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103KA11A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KA1ME
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103KA1ME-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103KAT1A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KAT3A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103KAT3A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KAT9A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103KAT9A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KATBE
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103KATBE-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KATME
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103KATME-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KBT1A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KBT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103KBT1A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103MAT1A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103MAT1A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103MATBE
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103MATBE-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103MATME
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103MATME-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KA11A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC153KA11A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT1A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC153KAT1A-ND.
Send this link via E-Mail
Help With This Screen
