CAP CER .039UF 20% 630V X7R 1808 - 1808CC393MA19A - Capacitors
| Digi-Key Part Number | 1808CC393MA19A-ND |
2000 |
.42750 |
Extended Price
855.00 |
| Manufacturer Part Number | 1808CC393MA19A | |||
| Description | CAP CER .039UF 20% 630V X7R 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1808CC393MA19A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 630V |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1808CC393MA19A 1808CC393MA19A |
1808CC393MA19A Specification Sheet
CAP CER .039UF 20% 630V X7R 1808 - 1808CC393MA19A (1808CC393MA19A-ND) - Capacitors
Related parts Capacitors :CAP CER .039UF 20% 630V X7R 1808 - 1808CC393MA19A
Order 'cap cer .039uf 20% 630v x7r 1808 - 1808CC393MA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC393MA19A-ND.
CAP CER .039UF 20% 630V X7R 1808 - 1808CC393MAT1A
Order 'cap cer .039uf 20% 630v x7r 1808 - 1808CC393MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC393MAT1A-ND.
CAP CER .039UF 10% 630V X7R 1808 - 1808CC393KATME
Order 'cap cer .039uf 10% 630v x7r 1808 - 1808CC393KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC393KATME-ND.
CAP CER 100PF 20% 630V X7R 1808 - 1808CC101MAT1A
Order 'cap cer 100pf 20% 630v x7r 1808 - 1808CC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC101MAT1A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT1AJ
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT1AJ-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT1A
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT1A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT3A
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT3A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT9A
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT9A-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MATBE
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MATBE-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MATME
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MATME-ND.
CAP CER 1500PF 20% 630V X7R 1808 - 1808CC152MAT1A
Order 'cap cer 1500pf 20% 630v x7r 1808 - 1808CC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152MAT1A-ND.
CAP CER 1500PF 20% 630V X7R 1808 - 1808CC152MATME
Order 'cap cer 1500pf 20% 630v x7r 1808 - 1808CC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152MATME-ND.
CAP CER 33PF 20% 630V X7R 1808 - 1808CC330MAT1A
Order 'cap cer 33pf 20% 630v x7r 1808 - 1808CC330MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC330MAT1A-ND.
CAP CER 330PF 20% 630V X7R 1808 - 1808CC331MAT1A
Order 'cap cer 330pf 20% 630v x7r 1808 - 1808CC331MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC331MAT1A-ND.
CAP CER 470PF 20% 630V X7R 1808 - 1808CC471MAT1A
Order 'cap cer 470pf 20% 630v x7r 1808 - 1808CC471MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC471MAT1A-ND.
Send this link via E-Mail
Help With This Screen
