IC FPGA I-TEMP 5V 4-SPD 100-PQFP - XC4003E-4PQ100I - Integrated Circuits (ICs)
| Digi-Key Part Number | XC4003E-4PQ100I-ND |
66 |
27.15000 |
Extended Price
1791.90 |
| Manufacturer Part Number | XC4003E-4PQ100I | |||
| Description | IC FPGA I-TEMP 5V 4-SPD 100-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC4003E-4PQ100I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 3000 |
| Number of I /O | - |
| Number of Registers | 360 |
| Number of Logic Blocks/Elements | 100 |
| Delay Time | - |
| Names, Registered & Trademark Names | XC4000 |
| Package / Case | 100-PQFP |
| Voltage | 5V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC4003E 4PQ100I XC4003E4PQ100I |
XC4003E-4PQ100I Specification Sheet
IC FPGA I-TEMP 5V 4-SPD 100-PQFP - XC4003E-4PQ100I (XC4003E-4PQ100I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPGA I-TEMP 5V 4-SPD 100-PQFP - XC4003E-4PQ100I
Order 'ic fpga i-temp 5v 4-spd 100-pqfp - XC4003E-4PQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-4PQ100I-ND.
IC FPGA I-TEMP 5V 4-SPD 100-PQFP - XC4005E-4PQ100I
Order 'ic fpga i-temp 5v 4-spd 100-pqfp - XC4005E-4PQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4005E-4PQ100I-ND.
IC FPGA C-TEMP 5V 1-SPD 100-PQFP - XC4003E-1PQ100C
Order 'ic fpga c-temp 5v 1-spd 100-pqfp - XC4003E-1PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-1PQ100C-ND.
IC FPGA C-TEMP 5V 2-SPD 100-PQFP - XC4003E-2PQ100C
Order 'ic fpga c-temp 5v 2-spd 100-pqfp - XC4003E-2PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-2PQ100C-ND.
IC FPGA I-TEMP 5V 2-SPD 100-PQFP - XC4003E-2PQ100I
Order 'ic fpga i-temp 5v 2-spd 100-pqfp - XC4003E-2PQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-2PQ100I-ND.
IC FPGA I-TEMP 5V 3-SPD 100-PQFP - XC4003E-3PQ100I
Order 'ic fpga i-temp 5v 3-spd 100-pqfp - XC4003E-3PQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-3PQ100I-ND.
IC FPGA C-TEMP 5V 4-SPD 100-PQFP - XC4005E-4PQ100C
Order 'ic fpga c-temp 5v 4-spd 100-pqfp - XC4005E-4PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4005E-4PQ100C-ND.
IC FPGA I-TEMP 5V 4-SPD 84-PLCC - XC4003E-4PC84I
Order 'ic fpga i-temp 5v 4-spd 84-plcc - XC4003E-4PC84I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-4PC84I-ND.
IC FPGA C-TEMP 5V 4-SPD 120-CPGA - XC4003E-4PG120C
Order 'ic fpga c-temp 5v 4-spd 120-cpga - XC4003E-4PG120C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-4PG120C-ND.
IC FPGA I-TEMP 5V 4-SPD 120-CPGA - XC4003E-4PG120I
Order 'ic fpga i-temp 5v 4-spd 120-cpga - XC4003E-4PG120I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4003E-4PG120I-ND.
IC FPGA C-TEMP 5V 1-SPD 100-PQFP - XC4005E-1PQ100C
Order 'ic fpga c-temp 5v 1-spd 100-pqfp - XC4005E-1PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4005E-1PQ100C-ND.
IC FPGA C-TEMP 5V 2-SPD 100-PQFP - XC4005E-2PQ100C
Order 'ic fpga c-temp 5v 2-spd 100-pqfp - XC4005E-2PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4005E-2PQ100C-ND.
IC FPGA I-TEMP 5V 2-SPD 100-PQFP - XC4005E-2PQ100I
Order 'ic fpga i-temp 5v 2-spd 100-pqfp - XC4005E-2PQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4005E-2PQ100I-ND.
IC FPGA I-TEMP 5V 3-SPD 100-PQFP - XC4005E-3PQ100I
Order 'ic fpga i-temp 5v 3-spd 100-pqfp - XC4005E-3PQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4005E-3PQ100I-ND.
IC FPGA I-TEMP 5V 4-SPD 160-PQFP - XC4005E-4PQ160I
Order 'ic fpga i-temp 5v 4-spd 160-pqfp - XC4005E-4PQ160I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC4005E-4PQ160I-ND.
Send this link via E-Mail
Help With This Screen