IC FPGA 3.3V I-TEMP 84-PLCC - XC3090L-8PC84I - Integrated Circuits (ICs)
| Digi-Key Part Number | XC3090L-8PC84I-ND |
15 |
73.80000 |
Extended Price
1107.00 |
| Manufacturer Part Number | XC3090L-8PC84I | |||
| Description | IC FPGA 3.3V I-TEMP 84-PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | XC3090L-8PC84I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 6000 |
| Number of I /O | 70 |
| Number of Registers | 928 |
| Number of Logic Blocks/Elements | 320 |
| Delay Time | - |
| Names, Registered & Trademark Names | XC3000 |
| Package / Case | 84-PLCC |
| Voltage | 3.3V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC3090L 8PC84I XC3090L8PC84I |
XC3090L-8PC84I Specification Sheet
IC FPGA 3.3V I-TEMP 84-PLCC - XC3090L-8PC84I (XC3090L-8PC84I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FPGA 3.3V I-TEMP 84-PLCC - XC3090L-8PC84I
Order 'ic fpga 3.3v i-temp 84-plcc - XC3090L-8PC84I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3090L-8PC84I-ND.
IC FPGA 3.3V C-TEMP 84-PLCC - XC3090L-8PC84C
Order 'ic fpga 3.3v c-temp 84-plcc - XC3090L-8PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3090L-8PC84C-ND.
IC FPGA 5V C-TEMP 84-PLCC - XCS05-3PC84C
Order 'ic fpga 5v c-temp 84-plcc - XCS05-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS05-3PC84C-ND.
IC FPGA 5V C-TEMP 84-PLCC - XCS05-4PC84C
Order 'ic fpga 5v c-temp 84-plcc - XCS05-4PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS05-4PC84C-ND.
IC FPGA 3.3V C-TEMP 84-PLCC - XCS05XL-4PC84C
Order 'ic fpga 3.3v c-temp 84-plcc - XCS05XL-4PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS05XL-4PC84C-ND.
IC FPGA 3.3V C-TEMP 84-PLCC - XCS05XL-5PC84C
Order 'ic fpga 3.3v c-temp 84-plcc - XCS05XL-5PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS05XL-5PC84C-ND.
IC FPGA 5V C-TEMP 84-PLCC - XCS10-3PC84C
Order 'ic fpga 5v c-temp 84-plcc - XCS10-3PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS10-3PC84C-ND.
IC FPGA 5V C-TEMP 84-PLCC - XCS10-4PC84C
Order 'ic fpga 5v c-temp 84-plcc - XCS10-4PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS10-4PC84C-ND.
IC FPGA 3.3V C-TEMP 84-PLCC - XCS10XL-4PC84C
Order 'ic fpga 3.3v c-temp 84-plcc - XCS10XL-4PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS10XL-4PC84C-ND.
IC FPGA 3.3V C-TEMP 84-PLCC - XCS10XL-5PC84C
Order 'ic fpga 3.3v c-temp 84-plcc - XCS10XL-5PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS10XL-5PC84C-ND.
IC CPLD 108 MCELL C-TEMP 84-PLCC - XC95108-10PC84C
Order 'ic cpld 108 mcell c-temp 84-plcc - XC95108-10PC84C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1245-ND.
IC CPLD 108 MCELL I-TEMP 84-PLCC - XC95108-15PC84I
Order 'ic cpld 108 mcell i-temp 84-plcc - XC95108-15PC84I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1246-ND.
IC CPLD 108 MCELL I-TEMP 84-PLCC - XC95108-7PC84I
Order 'ic cpld 108 mcell i-temp 84-plcc - XC95108-7PC84I' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1247-ND.
IC CPLD 72 MCELL C-TEMP 84-PLCC - XC9572-10PC84C
Order 'ic cpld 72 mcell c-temp 84-plcc - XC9572-10PC84C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1261-ND.
IC CPLD 72 MCELL C-TEMP 84-PLCC - XC9572-7PC84C
Order 'ic cpld 72 mcell c-temp 84-plcc - XC9572-7PC84C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1262-ND.
Send this link via E-Mail
Help With This Screen