Keywords:





IC FIELD PROG GATE ARRAY 100 PIN - XC3042A-7VQ100C - Integrated Circuits (ICs)

Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3042A-7VQ100C

Digi-Key Part Number XC3042A-7VQ100C-ND
Price Break
90
Unit Price
23.00000
Extended Price
2070.00
Manufacturer Part NumberXC3042A-7VQ100C
DescriptionIC FIELD PROG GATE ARRAY 100 PIN
Quantity Available Non-Stock
All prices are in USD

Purchase Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3042A-7VQ100C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3042A-7VQ100C
Technical/Catalog InformationXC3042A-7VQ100C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates3000
Number of I /O82
Number of Registers480
Number of Logic Blocks/Elements144
Delay Time-
Package / Case100-VQFP
Operating Temperature0°C ~ 85°C
Voltage - Supply4.75 V ~ 5.25 V
Drawing Number122; PK009; VQ; 100
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC3042A 7VQ100C
XC3042A7VQ100C

XC3042A-7VQ100C Specification Sheet

Image of IC FIELD PROG GATE ARRAY 100 PIN - XC3042A-7VQ100C

IC FIELD PROG GATE ARRAY 100 PIN - XC3042A-7VQ100C (XC3042A-7VQ100C-ND) - Integrated Circuits (ICs)

Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3042A-7VQ100C
IC FIELD PROG GATE ARRAY 100 PIN - XC3042A-7VQ100C
 Order 'ic field prog gate array 100 pin - XC3042A-7VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC3042A-7VQ100C-ND.
IC FPSLIC 5K GATE 25MHZ 100-TQFP - AT94K05AL-25AQU
 Order 'ic fpslic 5k gate 25mhz 100-tqfp - AT94K05AL-25AQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT94K05AL-25AQU-ND.
IC LOGIC CL ARRAY 4200GAT 100PQF - XC3042A-7PQ100C
 Order 'ic logic cl array 4200gat 100pqf - XC3042A-7PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1026-ND.
IC LOGIC CL ARRAY 4200GAT 84PLCC - XC3042A-7PC84C
 Order 'ic logic cl array 4200gat 84plcc - XC3042A-7PC84C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1025-ND.
IC 3.3V FPGA 196 CLB'S 100-PQFP - XC4005L-5PQ100C
 Order 'ic 3.3v fpga 196 clb's 100-pqfp - XC4005L-5PQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1121-ND.
IC FPGA 2.5V 96 CLB'S 100-VQFP - XC2S15-5VQ100C
 Order 'ic fpga 2.5v 96 clb's 100-vqfp - XC2S15-5VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1219-ND.
IC FPGA 2.5V 216 CLB'S 100-VQFP - XC2S30-5VQ100C
 Order 'ic fpga 2.5v 216 clb's 100-vqfp - XC2S30-5VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1222-ND.
IC SPARTAN-XL FPGA 5K 100-VQFP - XCS05XL-4VQG100C
 Order 'ic spartan-xl fpga 5k 100-vqfp - XCS05XL-4VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1289-ND.
IC SPARTAN-XL FPGA 10K 100-VQFP - XCS10XL-4VQG100C
 Order 'ic spartan-xl fpga 10k 100-vqfp - XCS10XL-4VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1291-ND.
IC SPARTAN-XL FPGA 20K 100-VQFP - XCS20XL-4VQG100C
 Order 'ic spartan-xl fpga 20k 100-vqfp - XCS20XL-4VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1295-ND.
IC SPARTAN-XL FPGA 30K 100-VQFP - XCS30XL-4VQG100C
 Order 'ic spartan-xl fpga 30k 100-vqfp - XCS30XL-4VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1299-ND.
IC SPARTAN-II FPGA 15K 100-VQFP - XC2S15-5VQG100C
 Order 'ic spartan-ii fpga 15k 100-vqfp - XC2S15-5VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1309-ND.
IC FPGA 2.5V 216 CLB'S 100-VQFP - XC2S30-5VQG100C
 Order 'ic fpga 2.5v 216 clb's 100-vqfp - XC2S30-5VQG100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1513-5-ND.
IC FPGA 2.5V I-TEMP 100-VQFP - XC2S15-5VQ100I
 Order 'ic fpga 2.5v i-temp 100-vqfp - XC2S15-5VQ100I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S15-5VQ100I-ND.
IC FPGA 2.5V C-TEMP 100-PQFP - XC2S15-6VQ100C
 Order 'ic fpga 2.5v c-temp 100-pqfp - XC2S15-6VQ100C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2S15-6VQ100C-ND.

Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V XC3042A-7VQ100C
Send this link via E-Mail
Help With This Screen

IC FIELD PROG GATE ARRAY 100 PIN - XC3042A-7VQ100C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FIBER OPTIC RCVR 16-SOIC - AD808-622BRRL7 Next: IC FIELD PROG SSCLK I2C 24-QFN - CY2545FC
IC FIELD PROG GATE ARRAY 100 PIN - XC3042A-7VQ100C