Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V6000-5BF957C
IC FPGA VIRTEX II 3M 957-FCBGA - XC2V6000-5BF957C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC2V6000-5BF957C-ND |
1 |
4177.01000 |
Extended Price
4177.01 |
| Manufacturer Part Number | XC2V6000-5BF957C | |||
| Description | IC FPGA VIRTEX II 3M 957-FCBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V6000-5BF957C
| Technical/Catalog Information | XC2V6000-5BF957C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 6M |
| Number of I /O | 684 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 8448 |
| Delay Time | - |
| Package / Case | 957-FCBGA |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 1.2 V ~ 3.6 V |
| Drawing Number | 122; PK043; BF; 957 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC2V6000 5BF957C XC2V60005BF957C |
XC2V6000-5BF957C Specification Sheet
IC FPGA VIRTEX II 3M 957-FCBGA - XC2V6000-5BF957C (XC2V6000-5BF957C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V6000-5BF957CXilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V6000-5BF957C
Order 'ic fpga virtex ii 3m 957-fcbga - XC2V6000-5BF957C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V6000-5BF957C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V3000-4BF957C
Order 'ic fpga virtex ii 3m 957-fcbga - XC2V3000-4BF957C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC2V3000-4BF957C-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX25-10FFG668C
Order 'ic fpga virtex-4 24k 668-fcbga - XC4VLX25-10FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1488-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX25-10SFG363C
Order 'ic fpga virtex-4 24k 363-fcbga - XC4VLX25-10SFG363C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1489-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX60-10FFG668C
Order 'ic fpga virtex-4 60k 668-fcbga - XC4VLX60-10FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1494-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VSX35-10FFG668C
Order 'ic fpga virtex-4 35k 668-fcbga - XC4VSX35-10FFG668C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1498-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX100-10FFG1513C
Order 'ic fpga virtex-4 100k 1513-fbga - XC4VLX100-10FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1487-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX40-10FFG1148C
Order 'ic fpga virtex-4 40k 1148-fbga - XC4VLX40-10FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1491-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX60-11FFG1148C
Order 'ic fpga virtex-4 60k 1148-fbga - XC4VLX60-11FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1495-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VLX80-10FFG1148C
Order 'ic fpga virtex-4 80k 1148-fbga - XC4VLX80-10FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1497-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.14 V ~ 3.45 V XC4VSX55-10FFG1148C
Order 'ic fpga virtex-4 55k 1148-fbga - XC4VSX55-10FFG1148C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1500-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V2000-4FFG896C
Order 'ic virtex-ii fpga 2m 896-fcbga - XC2V2000-4FFG896C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1350-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V1000-4FGG256C
Order 'ic virtex-ii fpga 1m 256-fbga - XC2V1000-4FGG256C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1345-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V1000-4FGG456C
Order 'ic virtex-ii fpga 1m 456-fbga - XC2V1000-4FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1346-ND.
Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V1000-5FGG456C
Order 'ic virtex-ii fpga 1m 456-fbga - XC2V1000-5FGG456C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1348-ND.
Options for Xilinx Inc Fpga (field Programmable Gate Array) Integrated Circuit (ics) 1.2 V ~ 3.6 V XC2V6000-5BF957C
Send this link via E-Mail
Help With This Screen
