Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-2
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016TI144-2 - Integrated Circuits (ICs)
| Digi-Key Part Number | EPF6016TI144-2-ND |
180 |
46.99989 |
Extended Price
8459.98 |
| Manufacturer Part Number | EPF6016TI144-2 | |||
| Description | IC FLEX 6000 FPGA 16K 144-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-2
| Technical/Catalog Information | EPF6016TI144-2 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 117 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 1320 |
| Delay Time | - |
| Package / Case | 144-TQFP |
| Operating Temperature | -40°C ~ 100°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 544; DS-144TQFP05-2.0; T; 144 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPF6016TI144 2 EPF6016TI1442 |
EPF6016TI144-2 Specification Sheet
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016TI144-2 (EPF6016TI144-2-ND) - Integrated Circuits (ICs)
Related parts Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-2Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-2
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TI144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016TI144-2-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-3
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TI144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1283-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-2N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TI144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016TI144-2N-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-3N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TI144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016TI144-3N-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-2
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1275-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-2
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TC144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1281-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-3
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1276-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-3
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1282-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-3N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1952-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-2N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TC144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1955-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-3N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TC144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1956-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-1
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATC144-1-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-1N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-1N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATC144-1N-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-2N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATC144-2N-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATI144-3N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATI144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATI144-3N-ND.
Options for Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-2
Send this link via E-Mail
Help With This Screen
