IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-2 - Integrated Circuits (ICs)
| Digi-Key Part Number | EPF10K50VRC240-2-ND |
24 |
228.00000 |
Extended Price
5472.00 |
| Manufacturer Part Number | EPF10K50VRC240-2 | |||
| Description | IC FLEX 10KV FPGA 50K 240-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPF10K50VRC240-2 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 189 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 2880 |
| Delay Time | - |
| Names, Registered & Trademark Names | FLEX10K® |
| Package / Case | 240-PQFP |
| Voltage | 5V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPF10K50VRC240 2 EPF10K50VRC2402 |
EPF10K50VRC240-2 Specification Sheet
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-2 (EPF10K50VRC240-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-2
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRC240-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VRC240-2-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-1
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRC240-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1947-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-3
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRC240-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1948-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-4
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRC240-4' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1949-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VQI240-2
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VQI240-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VQI240-2-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-1N
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRC240-1N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VRC240-1N-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-2N
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRC240-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VRC240-2N-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-3N
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRC240-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VRC240-3N-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRC240-4N
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRC240-4N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VRC240-4N-ND.
IC FLEX 10KE FPGA 50K 240-PQFP - EPF10K50EQC240-2
Order 'ic flex 10ke fpga 50k 240-pqfp - EPF10K50EQC240-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1269-ND.
IC FLEX 10KE FPGA 50K 240-PQFP - EPF10K50EQI240-2
Order 'ic flex 10ke fpga 50k 240-pqfp - EPF10K50EQI240-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1945-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VQI240-2N
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VQI240-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VQI240-2N-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRI240-3
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRI240-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VRI240-3-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRI240-3N
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRI240-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VRI240-3N-ND.
IC FLEX 10KV FPGA 50K 240-PQFP - EPF10K50VRI240-4
Order 'ic flex 10kv fpga 50k 240-pqfp - EPF10K50VRI240-4' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50VRI240-4-ND.
Send this link via E-Mail
Help With This Screen