Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-2X - Integrated Circuits (ICs)

Digi-Key Part Number EPF10K30EQC208-2X-ND
Price Break
24
Unit Price
100.80000
Extended Price
2419.20
Manufacturer Part NumberEPF10K30EQC208-2X
DescriptionIC FLEX 10KE FPGA 30K 208-PQFP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEPF10K30EQC208-2X
VendorAltera
CategoryIntegrated Circuits (ICs)
Number of Gates-
Number of I /O147
Number of Registers-
Number of Logic Blocks/Elements1728
Delay Time-
Names, Registered & Trademark NamesFLEX®10KE
Package / Case208-PQFP
Voltage2.5V
Operating Temperature0°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EPF10K30EQC208 2X
EPF10K30EQC2082X

EPF10K30EQC208-2X Specification Sheet

Image of IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-2X

IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-2X (EPF10K30EQC208-2X-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-2X
 Order 'ic flex 10ke fpga 30k 208-pqfp - EPF10K30EQC208-2X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30EQC208-2X-ND.
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-3
 Order 'ic flex 10ke fpga 30k 208-pqfp - EPF10K30EQC208-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1266-ND.
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-1X
 Order 'ic flex 10ke fpga 30k 208-pqfp - EPF10K30EQC208-1X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30EQC208-1X-ND.
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-3N
 Order 'ic flex 10ke fpga 30k 208-pqfp - EPF10K30EQC208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30EQC208-3N-ND.
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-1
 Order 'ic flex 10ke fpga 30k 208-pqfp - EPF10K30EQC208-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2224-ND.
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-2
 Order 'ic flex 10ke fpga 30k 208-pqfp - EPF10K30EQC208-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2225-ND.
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQI208-2
 Order 'ic flex 10ke fpga 30k 208-pqfp - EPF10K30EQI208-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30EQI208-2-ND.
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQI208-2N
 Order 'ic flex 10ke fpga 30k 208-pqfp - EPF10K30EQI208-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30EQI208-2N-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-2
 Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQC208-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1257-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-3
 Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQC208-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1258-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-3N
 Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQC208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1939-ND.
IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-2X
 Order 'ic flex 10ke fpga 100k 240-pqfp - EPF10K100EQC240-2X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K100EQC2402X-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-2N
 Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQC208-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30AQC208-2N-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQI208-3
 Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQI208-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30AQI208-3-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQI208-3N
 Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQI208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30AQI208-3N-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-2 Next: IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-3