IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATI144-3N
| Digi-Key Part Number | EPF10K30ATI144-3N-ND |
60 |
102.99983 |
Extended Price
6179.99 |
| Manufacturer Part Number | EPF10K30ATI144-3N | |||
| Description | IC FLEX 10KA FPGA 30K 144-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPF10K30ATI144-3N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 102 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 1728 |
| Delay Time | - |
| Names, Registered & Trademark Names | FLEX10K® |
| Package / Case | 144-TQFP |
| Voltage | 3.3V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPF10K30ATI144 3N EPF10K30ATI1443N |
EPF10K30ATI144-3N Specification Sheet
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATI144-3N (EPF10K30ATI144-3N-ND)
Related parts :IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATI144-3N
Order 'ic flex 10ka fpga 30k 144-tqfp - EPF10K30ATI144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30ATI144-3N-ND.
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATI144-3
Order 'ic flex 10ka fpga 30k 144-tqfp - EPF10K30ATI144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1265-ND.
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATC144-3N
Order 'ic flex 10ka fpga 30k 144-tqfp - EPF10K30ATC144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1943-ND.
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATC144-1
Order 'ic flex 10ka fpga 30k 144-tqfp - EPF10K30ATC144-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1263-ND.
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATC144-3
Order 'ic flex 10ka fpga 30k 144-tqfp - EPF10K30ATC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1264-ND.
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATC144-2
Order 'ic flex 10ka fpga 30k 144-tqfp - EPF10K30ATC144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1942-ND.
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3N
Order 'ic flex 10ka fpga 10k 144-tqfp - EPF10K10ATC144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATC144-3N-ND.
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATI144-3N
Order 'ic flex 10ka fpga 10k 144-tqfp - EPF10K10ATI144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATI144-3N-ND.
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATC144-1N
Order 'ic flex 10ka fpga 30k 144-tqfp - EPF10K30ATC144-1N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30ATC144-1N-ND.
IC FLEX 10KA FPGA 30K 144-TQFP - EPF10K30ATC144-2N
Order 'ic flex 10ka fpga 30k 144-tqfp - EPF10K30ATC144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30ATC144-2N-ND.
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3
Order 'ic flex 10ka fpga 10k 144-tqfp - EPF10K10ATC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1256-ND.
IC FLEX 10KE FPGA 30K 144-TQFP - EPF10K30ETC144-3
Order 'ic flex 10ke fpga 30k 144-tqfp - EPF10K30ETC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1267-ND.
IC ACEX 1K FPGA 30K 144-TQFP - EP1K30TC144-3N
Order 'ic acex 1k fpga 30k 144-tqfp - EP1K30TC144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1839-ND.
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATI144-3
Order 'ic flex 10ka fpga 10k 144-tqfp - EPF10K10ATI144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1936-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-3N
Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQC208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1939-ND.
Send this link via E-Mail
Help With This Screen