IC FLEX 10KA FPGA 10K 208-PQFP - EPF10K10AQC208-3N
| Digi-Key Part Number | EPF10K10AQC208-3N-ND |
72 |
39.99986 |
Extended Price
2879.99 |
| Manufacturer Part Number | EPF10K10AQC208-3N | |||
| Description | IC FLEX 10KA FPGA 10K 208-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPF10K10AQC208-3N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 134 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 576 |
| Delay Time | - |
| Names, Registered & Trademark Names | FLEX10K® |
| Package / Case | 208-PQFP |
| Voltage | 3.3V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPF10K10AQC208 3N EPF10K10AQC2083N |
EPF10K10AQC208-3N Specification Sheet
IC FLEX 10KA FPGA 10K 208-PQFP - EPF10K10AQC208-3N (EPF10K10AQC208-3N-ND)
Related parts:IC FLEX 10KA FPGA 10K 208-PQFP - EPF10K10AQC208-3N
Order 'ic flex 10ka fpga 10k 208-pqfp - EPF10K10AQC208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10AQC208-3N-ND.
IC FLEX 10KA FPGA 10K 208-PQFP - EPF10K10AQC208-3
Order 'ic flex 10ka fpga 10k 208-pqfp - EPF10K10AQC208-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1255-ND.
IC FLEX 10KA FPGA 10K 208-PQFP - EPF10K10AQC208-2
Order 'ic flex 10ka fpga 10k 208-pqfp - EPF10K10AQC208-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10AQC208-2-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-3N
Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQC208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1939-ND.
IC FLEX 10KA FPGA 10K 208-PQFP - EPF10K10AQI208-3
Order 'ic flex 10ka fpga 10k 208-pqfp - EPF10K10AQI208-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10AQI208-3-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQI208-3N
Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQI208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30AQI208-3N-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-2
Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQC208-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1257-ND.
IC FLEX 10KA FPGA 30K 208-PQFP - EPF10K30AQC208-3
Order 'ic flex 10ka fpga 30k 208-pqfp - EPF10K30AQC208-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1258-ND.
IC ACEX 1K FPGA 10K 208-PQFP - EP1K10QC208-3N
Order 'ic acex 1k fpga 10k 208-pqfp - EP1K10QC208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1827-ND.
IC FLEX 10KA FPGA 30K 240-PQFP - EPF10K30AQC240-3N
Order 'ic flex 10ka fpga 30k 240-pqfp - EPF10K30AQC240-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1941-ND.
IC FLEX 6000 FPGA 16K 208-PQFP - EPF6016AQC208-3N
Order 'ic flex 6000 fpga 16k 208-pqfp - EPF6016AQC208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1951-ND.
IC FLEX 6000 FPGA 16K 208-PQFP - EPF6016QC208-3N
Order 'ic flex 6000 fpga 16k 208-pqfp - EPF6016QC208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1954-ND.
IC FLEX 6000 FPGA 24K 208-PQFP - EPF6024AQC208-3N
Order 'ic flex 6000 fpga 24k 208-pqfp - EPF6024AQC208-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1957-ND.
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATC144-3N
Order 'ic flex 10ka fpga 10k 144-tqfp - EPF10K10ATC144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATC144-3N-ND.
IC FLEX 10KA FPGA 10K 144-TQFP - EPF10K10ATI144-3N
Order 'ic flex 10ka fpga 10k 144-tqfp - EPF10K10ATI144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K10ATI144-3N-ND.
Send this link via E-Mail
Help With This Screen