IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-1X
| Digi-Key Part Number | EPF10K100EQC2401X-ND |
24 |
439.20000 |
Extended Price
10540.80 |
| Manufacturer Part Number | EPF10K100EQC240-1X | |||
| Description | IC FLEX 10KE FPGA 100K 240-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EPF10K100EQC240-1X |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 189 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 4992 |
| Delay Time | - |
| Names, Registered & Trademark Names | FLEX®10KE |
| Package / Case | 240-PQFP |
| Voltage | 2.5V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPF10K100EQC240 1X EPF10K100EQC2401X EPF10K100EQC2401X ND EPF10K100EQC2401XND EPF10K100EQC2401X |
EPF10K100EQC240-1X Specification Sheet
IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-1X (EPF10K100EQC2401X-ND)
Related parts :IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-1X
Order 'ic flex 10ke fpga 100k 240-pqfp - EPF10K100EQC240-1X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K100EQC2401X-ND.
IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-1
Order 'ic flex 10ke fpga 100k 240-pqfp - EPF10K100EQC240-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1252-ND.
IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-2
Order 'ic flex 10ke fpga 100k 240-pqfp - EPF10K100EQC240-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1253-ND.
IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-3
Order 'ic flex 10ke fpga 100k 240-pqfp - EPF10K100EQC240-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1254-ND.
IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-1N
Order 'ic flex 10ke fpga 100k 240-pqfp - EPF10K100EQC240-1N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K100EQC240-1N-ND.
IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-2N
Order 'ic flex 10ke fpga 100k 240-pqfp - EPF10K100EQC240-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K100EQC240-2N-ND.
IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-2X
Order 'ic flex 10ke fpga 100k 240-pqfp - EPF10K100EQC240-2X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K100EQC2402X-ND.
IC FLEX 10KE FPGA 100K 240-PQFP - EPF10K100EQC240-3N
Order 'ic flex 10ke fpga 100k 240-pqfp - EPF10K100EQC240-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K100EQC240-3N-ND.
IC FLEX 10KE FPGA 50K 240-PQFP - EPF10K50EQC240-1
Order 'ic flex 10ke fpga 50k 240-pqfp - EPF10K50EQC240-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1268-ND.
IC FLEX 10KE FPGA 50K 240-PQFP - EPF10K50EQC240-2
Order 'ic flex 10ke fpga 50k 240-pqfp - EPF10K50EQC240-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1269-ND.
IC FLEX 10KE FPGA 50K 240-PQFP - EPF10K50EQC240-3
Order 'ic flex 10ke fpga 50k 240-pqfp - EPF10K50EQC240-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1270-ND.
IC FLEX 10KE FPGA 50K 240-PQFP - EPF10K50EQI240-2
Order 'ic flex 10ke fpga 50k 240-pqfp - EPF10K50EQI240-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1945-ND.
IC FLEX 10KS FPGA 200K 240-PQFP - EPF10K200SRC240-1X
Order 'ic flex 10ks fpga 200k 240-pqfp - EPF10K200SRC240-1X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K200SRC2401X-ND.
IC FLEX 10KE FPGA 30K 208-PQFP - EPF10K30EQC208-1X
Order 'ic flex 10ke fpga 30k 208-pqfp - EPF10K30EQC208-1X' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K30EQC208-1X-ND.
IC FLEX 10KE FPGA 50K 240-PQFP - EPF10K50EQC240-1N
Order 'ic flex 10ke fpga 50k 240-pqfp - EPF10K50EQC240-1N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF10K50EQC240-1N-ND.
Send this link via E-Mail
Help With This Screen