CAP CER 22000PF 10% 630V X7R 180 - 1808CC223KAT1A - Capacitors
| Digi-Key Part Number | 1808CC223KAT1A-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808CC223KAT1A | |||
| Description | CAP CER 22000PF 10% 630V X7R 180 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808CC223KAT1A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 0.022 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808CC223KAT1A 1808CC223KAT1A |
1808CC223KAT1A Specification Sheet
CAP CER 22000PF 10% 630V X7R 180 - 1808CC223KAT1A (1808CC223KAT1A-ND) - Capacitors
Related parts Capacitors:CAP CER 22000PF 10% 630V X7R 180 - 1808CC223KAT1A
Order 'cap cer 22000pf 10% 630v x7r 180 - 1808CC223KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223KAT1A-ND.
CAP CER 22000PF 10% 630V X7R 180 - 1808CC223KATBE
Order 'cap cer 22000pf 10% 630v x7r 180 - 1808CC223KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223KATBE-ND.
CAP CER 22000PF 10% 630V X7R 180 - 1808CC223KATME
Order 'cap cer 22000pf 10% 630v x7r 180 - 1808CC223KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223KATME-ND.
CAP CER 12000PF 10% 630V X7R 180 - 1808CC123KATME
Order 'cap cer 12000pf 10% 630v x7r 180 - 1808CC123KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC123KATME-ND.
CAP CER 15000PF 10% 630V X7R 180 - 1808CC153KBT9A
Order 'cap cer 15000pf 10% 630v x7r 180 - 1808CC153KBT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KBT9A-ND.
CAP CER 18000PF 10% 630V X7R 180 - 1808CC183KATME
Order 'cap cer 18000pf 10% 630v x7r 180 - 1808CC183KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC183KATME-ND.
CAP CER 22000PF 20% 630V X7R 180 - 1808CC223MAT1A
Order 'cap cer 22000pf 20% 630v x7r 180 - 1808CC223MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223MAT1A-ND.
CAP CER 22000PF 20% 630V X7R 180 - 1808CC223MATBE
Order 'cap cer 22000pf 20% 630v x7r 180 - 1808CC223MATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223MATBE-ND.
CAP CER 22000PF 20% 630V X7R 180 - 1808CC223MATME
Order 'cap cer 22000pf 20% 630v x7r 180 - 1808CC223MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC223MATME-ND.
CAP CER 27000PF 10% 630V X7R 180 - 1808CC273KAJ9A
Order 'cap cer 27000pf 10% 630v x7r 180 - 1808CC273KAJ9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC273KAJ9A-ND.
CAP CER 27000PF 10% 630V X7R 180 - 1808CC273KAT9A
Order 'cap cer 27000pf 10% 630v x7r 180 - 1808CC273KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC273KAT9A-ND.
CAP CER 33000PF 10% 630V X7R 180 - 1808CC333KAT1A
Order 'cap cer 33000pf 10% 630v x7r 180 - 1808CC333KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC333KAT1A-ND.
CAP CER 33000PF 10% 630V X7R 180 - 1808CC333KAT9A
Order 'cap cer 33000pf 10% 630v x7r 180 - 1808CC333KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC333KAT9A-ND.
CAP CER 33000PF 10% 630V X7R 180 - 1808CC333KATME
Order 'cap cer 33000pf 10% 630v x7r 180 - 1808CC333KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC333KATME-ND.
CAP CER 33000PF 10% 630V X7R 180 - 1808CC333KATRE
Order 'cap cer 33000pf 10% 630v x7r 180 - 1808CC333KATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC333KATRE-ND.
Send this link via E-Mail
Help With This Screen