Keywords:





20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC200JAT1A

CAP CER 20PF 5% 630V X7R 1808 - 1808CC200JAT1A - Capacitors

Digi-Key Part Number 1808CC200JAT1A-ND
Price Break
2000
Unit Price
.54000
Extended Price
1080.00
Manufacturer Part Number1808CC200JAT1A
DescriptionCAP CER 20PF 5% 630V X7R 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC200JAT1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC200JAT1A
Technical/Catalog Information1808CC200JAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance20pF
Voltage - Rated 630V
Tolerance±5%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808CC200JAT1A
1808CC200JAT1A

1808CC200JAT1A Specification Sheet

Image of CAP CER 20PF 5% 630V X7R 1808 - 1808CC200JAT1A

CAP CER 20PF 5% 630V X7R 1808 - 1808CC200JAT1A (1808CC200JAT1A-ND) - Capacitors

Related parts 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC200JAT1A
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC200JAT1A
 Order 'cap cer 20pf 5% 630v x7r 1808 - 1808CC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC200JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CA200JAT1A
 Order 'cap cer 20pf 5% 630v c0g 1808 - 1808CA200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CA200JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC200JAT1A
 Order 'cap cer 20pf 5% 1000v x7r 1808 - 1808AC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC200JAT1A-ND.
10pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC100JAT1A
 Order 'cap cer 10pf 5% 630v x7r 1808 - 1808CC100JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC100JAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102JAT1A
 Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102JAT9A
 Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102JATME
 Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JATME-ND.
10000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC103JAT1A
 Order 'cap cer 10000pf 5% 630v x7r 1808 - 1808CC103JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC103JAT1A-ND.
0.022µF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC223JATME
 Order 'cap cer 22000pf 5% 630v x7r 1808 - 1808CC223JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC223JATME-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 2000V (2kV) 1808GC200JAT1A
 Order 'cap cer 20pf 5% 2000v x7r 1808 - 1808GC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808GC200JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 3000V (3kV) 1808HC200JAT1A
 Order 'cap cer 20pf 5% 3000v x7r 1808 - 1808HC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808HC200JAT1A-ND.
20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1500V (1.5kV) 1808SC200JAT1A
 Order 'cap cer 20pf 5% 1500v x7r 1808 - 1808SC200JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC200JAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC101KAT1A
 Order 'cap cer 100pf 10% 630v x7r 1808 - 1808CC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC101KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC101MAT1A
 Order 'cap cer 100pf 20% 630v x7r 1808 - 1808CC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC101MAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA11A
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA11A-ND.

Options for 20pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC200JAT1A
Send this link via E-Mail
Help With This Screen

CAP CER 20PF 5% 630V X7R 1808 - 1808CC200JAT1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 20PF 5% 630V NP0 1812 - VJ1812A200JBLAT4X Next: CAP CER 20PF 500V 5% DISC RADIAL - 5AQ200JABAJ
CAP CER 20PF 5% 630V X7R 1808 - 1808CC200JAT1A