CAP CER 15000PF 630V X7R 1808 - 1808CC153MAT3A - Capacitors
| Digi-Key Part Number | 1808CC153MAT3A-ND |
4000 |
.42800 |
Extended Price
1712.00 |
| Manufacturer Part Number | 1808CC153MAT3A | |||
| Description | CAP CER 15000PF 630V X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808CC153MAT3A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 0.015 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808CC153MAT3A 1808CC153MAT3A |
1808CC153MAT3A Specification Sheet
CAP CER 15000PF 630V X7R 1808 - 1808CC153MAT3A (1808CC153MAT3A-ND) - Capacitors
Related parts Capacitors:CAP CER 15000PF 630V X7R 1808 - 1808CC153MAT3A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153MAT3A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KA11A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KA11A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT1A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KAT1A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT3A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KAT3A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT9A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KAT9A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KATME
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KATME-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153MAT1A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153MAT1A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153MAT9A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153MAT9A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153MATME
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153MATME-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153ZAT1A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153ZAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153ZAT1A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153ZAT3A
Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153ZAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153ZAT3A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KA11A
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153KA11A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KAT1A
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153KAT1A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KATBE
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153KATBE-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153MAT1A
Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153MAT1A-ND.
Send this link via E-Mail
Help With This Screen