IC STRATIX FPGA 10K LE 484-FBGA - EP1S10F484C5N - Integrated Circuits (ICs)
| Digi-Key Part Number | EP1S10F484C5N-ND |
10 |
410.00000 |
Extended Price
4100.00 |
| Manufacturer Part Number | EP1S10F484C5N | |||
| Description | IC STRATIX FPGA 10K LE 484-FBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EP1S10F484C5N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 335 |
| Number of Registers | 10570 |
| Number of Logic Blocks/Elements | 10570 |
| Delay Time | - |
| Names, Registered & Trademark Names | Stratix® |
| Package / Case | 484-FBGA |
| Voltage | 1.5V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EP1S10F484C5N EP1S10F484C5N |
EP1S10F484C5N Specification Sheet
IC STRATIX FPGA 10K LE 484-FBGA - EP1S10F484C5N (EP1S10F484C5N-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC STRATIX FPGA 10K LE 484-FBGA - EP1S10F484C5N
Order 'ic stratix fpga 10k le 484-fbga - EP1S10F484C5N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP1S10F484C5N-ND.
IC STRATIX FPGA 10K LE 484-FBGA - EP1S10F484C7
Order 'ic stratix fpga 10k le 484-fbga - EP1S10F484C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1100-ND.
IC STRATIX FPGA 10K LE 484-FBGA - EP1S10F484C5
Order 'ic stratix fpga 10k le 484-fbga - EP1S10F484C5' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP1S10F484C5-ND.
IC STRATIX FPGA 10K LE 484-FBGA - EP1S10F484C6N
Order 'ic stratix fpga 10k le 484-fbga - EP1S10F484C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP1S10F484C6N-ND.
IC STRATIX FPGA 10K LE 484-FBGA - EP1S10F484C7N
Order 'ic stratix fpga 10k le 484-fbga - EP1S10F484C7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP1S10F484C7N-ND.
IC STRATIX FPGA 10K LE 484-FBGA - EP1S10F484C6
Order 'ic stratix fpga 10k le 484-fbga - EP1S10F484C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2084-ND.
IC STRATIX FPGA 20K LE 484-FBGA - EP1S20F484C7
Order 'ic stratix fpga 20k le 484-fbga - EP1S20F484C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1101-ND.
IC STRATIX FPGA 10K LE 672-FBGA - EP1S10F672C6
Order 'ic stratix fpga 10k le 672-fbga - EP1S10F672C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1108-ND.
IC STRATIX FPGA 10K LE 672-FBGA - EP1S10F672C7
Order 'ic stratix fpga 10k le 672-fbga - EP1S10F672C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1109-ND.
IC STRATIX FPGA 10K LE 672-FBGA - EP1S10F672I7
Order 'ic stratix fpga 10k le 672-fbga - EP1S10F672I7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1110-ND.
IC STRATIX FPGA 10K LE 780-FBGA - EP1S10F780C6
Order 'ic stratix fpga 10k le 780-fbga - EP1S10F780C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1111-ND.
IC STRATIX FPGA 10K LE 780-FBGA - EP1S10F780C7
Order 'ic stratix fpga 10k le 780-fbga - EP1S10F780C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1112-ND.
IC STRATIX FPGA 10K LE 672-FBGA - EP1S10F672C7N
Order 'ic stratix fpga 10k le 672-fbga - EP1S10F672C7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1851-ND.
IC STRATIX FPGA 10K LE 780-FBGA - EP1S10F780C7N
Order 'ic stratix fpga 10k le 780-fbga - EP1S10F780C7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1852-ND.
IC STRATIX FPGA 10K LE 672-FBGA - EP1S10F672C6N
Order 'ic stratix fpga 10k le 672-fbga - EP1S10F672C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP1S10F672C6N-ND.
Send this link via E-Mail
Help With This Screen