Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT3A - Capacitors

Digi-Key Part Number 1808CC153KAT3A-ND
Price Break
4000
Unit Price
.45000
Extended Price
1800.00
Manufacturer Part Number1808CC153KAT3A
DescriptionCAP CER 15000PF 630V X7R 1808
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1808CC153KAT3A
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1808 (4520)
Capacitance0.015 µF [Typ]
Capacitance Tolerance±10%
Voltage630.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX7R
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel, 13"
Height2.030 mm [Max]
Length4.570 mm [Typ]
Width2.030 mm [Typ]
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808CC153KAT3A
1808CC153KAT3A

1808CC153KAT3A Specification Sheet

Image of CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT3A

CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT3A (1808CC153KAT3A-ND) - Capacitors

Related parts Capacitors:
CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT3A
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KAT3A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KA11A
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KA11A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT1A
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KAT1A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT9A
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KAT9A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153KATME
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153KATME-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153MAT1A
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153MAT1A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153MAT3A
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153MAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153MAT3A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153MAT9A
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153MAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153MAT9A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153MATME
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153MATME-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153ZAT1A
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153ZAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153ZAT1A-ND.
CAP CER 15000PF 630V X7R 1808 - 1808CC153ZAT3A
 Order 'cap cer 15000pf 630v x7r 1808 - 1808CC153ZAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC153ZAT3A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KA11A
 Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153KA11A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KAT1A
 Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153KAT1A-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153KATBE
 Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153KATBE-ND.
CAP CER 15000PF 630V X7R 1210 - 1210CC153MAT1A
 Order 'cap cer 15000pf 630v x7r 1210 - 1210CC153MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC153MAT1A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT1A Next: CAP CER 15000PF 630V X7R 1808 - 1808CC153KAT9A