Keywords:





CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT1A - Capacitors

1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KAT1A

Digi-Key Part Number 1808CC152KAT1A-ND
Price Break
2000
Unit Price
.45000
Extended Price
900.00
Manufacturer Part Number1808CC152KAT1A
DescriptionCAP CER 1500PF 10% 630V X7R 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KAT1A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KAT1A
Technical/Catalog Information1808CC152KAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated 630V
Tolerance±10%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808CC152KAT1A
1808CC152KAT1A

1808CC152KAT1A Specification Sheet

Image of CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT1A

CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT1A (1808CC152KAT1A-ND) - Capacitors

Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KAT1A
CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT1A
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KAT1A-ND.
CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KA11A
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KA11A-ND.
CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT3A
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KAT3A-ND.
CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT9A
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KAT9A-ND.
CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KATBE
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KATBE-ND.
CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KATME
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KATME-ND.
CAP CER 1500PF 20% 630V X7R 1808 - 1808CC152MAT1A
 Order 'cap cer 1500pf 20% 630v x7r 1808 - 1808CC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152MAT1A-ND.
CAP CER 1500PF 20% 630V X7R 1808 - 1808CC152MATME
 Order 'cap cer 1500pf 20% 630v x7r 1808 - 1808CC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152MATME-ND.
CAP CER 1500PF 10% 630V X7R 1206 - 1206CC152KAT1A
 Order 'cap cer 1500pf 10% 630v x7r 1206 - 1206CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC152KAT1A-ND.
CAP CER 1500PF 10% 630V X7R 1210 - 1210CC152KAT1A
 Order 'cap cer 1500pf 10% 630v x7r 1210 - 1210CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC152KAT1A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KA11A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KA11A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KAT3A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT3A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KAT9A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT9A-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KATBE
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATBE-ND.
CAP CER 1500PF 10% 1KV X7R 1808 - 1808AC152KATME
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATME-ND.

Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KAT1A
Send this link via E-Mail
Help With This Screen

CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT1A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KA11A Next: CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT3A
CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT1A