Keywords:





1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KA11A

CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KA11A - Capacitors

Digi-Key Part Number 1808CC152KA11A-ND
Price Break
2000
Unit Price
.45000
Extended Price
900.00
Manufacturer Part Number1808CC152KA11A
DescriptionCAP CER 1500PF 10% 630V X7R 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KA11A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KA11A
Technical/Catalog Information1808CC152KA11A
VendorAVX Corporation
CategoryCapacitors
Capacitance1500pF
Voltage - Rated 630V
Tolerance±10%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1808CC152KA11A
1808CC152KA11A

1808CC152KA11A Specification Sheet

Image of CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KA11A

CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KA11A (1808CC152KA11A-ND) - Capacitors

Related parts 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KA11A
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KA11A
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KA11A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KAT1A
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KAT3A
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KAT9A
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KAT9A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KATBE
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KATME
 Order 'cap cer 1500pf 10% 630v x7r 1808 - 1808CC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152KATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152MAT1A
 Order 'cap cer 1500pf 20% 630v x7r 1808 - 1808CC152MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152MAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152MATME
 Order 'cap cer 1500pf 20% 630v x7r 1808 - 1808CC152MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC152MATME-ND.
1500pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CC152KAT1A
 Order 'cap cer 1500pf 10% 630v x7r 1206 - 1206CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 630V 1210CC152KAT1A
 Order 'cap cer 1500pf 10% 630v x7r 1210 - 1210CC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CC152KAT1A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KA11A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KA11A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT3A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT3A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KAT9A
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KAT9A-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KATBE
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATBE-ND.
1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 1000V (1kV) 1808AC152KATME
 Order 'cap cer 1500pf 10% 1kv x7r 1808 - 1808AC152KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC152KATME-ND.

Options for 1500pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC152KA11A
Send this link via E-Mail
Help With This Screen

CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KA11A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1500PF 10% 630V X7R 1210 - VJ1210Y152KXLAT5Z Next: CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KAT1A
CAP CER 1500PF 10% 630V X7R 1808 - 1808CC152KA11A