CAP CER 10000PF 630V X7R 1808 - 1808CC103KA1ME
| Digi-Key Part Number | 1808CC103KA1ME-ND |
2000 |
.49500 |
Extended Price
990.00 |
| Manufacturer Part Number | 1808CC103KA1ME | |||
| Description | CAP CER 10000PF 630V X7R 1808 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1808CC103KA1ME |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1808 (4520) |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 630.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Height | 2.030 mm [Max] |
| Length | 4.570 mm [Typ] |
| Width | 2.030 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1808CC103KA1ME 1808CC103KA1ME |
1808CC103KA1ME Specification Sheet
CAP CER 10000PF 630V X7R 1808 - 1808CC103KA1ME (1808CC103KA1ME-ND)
Related parts :CAP CER 10000PF 630V X7R 1808 - 1808CC103KA1ME
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KA1ME-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KA11A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KA11A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KAT1A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KAT3A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KAT3A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KAT9A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KAT9A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KATBE
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KATBE-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KATME
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KATME-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103KBT1A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103KBT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103KBT1A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103MAT1A
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103MAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103MAT1A-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103MATBE
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103MATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103MATBE-ND.
CAP CER 10000PF 630V X7R 1808 - 1808CC103MATME
Order 'cap cer 10000pf 630v x7r 1808 - 1808CC103MATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1808CC103MATME-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KA11A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KA11A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KA11A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1AJ
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1AJ-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1A
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1A-ND.
CAP CER 10000PF 630V X7R 1210 - 1210CC103KAT1B
Order 'cap cer 10000pf 630v x7r 1210 - 1210CC103KAT1B' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 1210CC103KAT1B-ND.
Send this link via E-Mail
Help With This Screen