Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-2N
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016TC144-2N - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-1955-ND |
1 |
33.50000 |
Extended Price
33.50 |
| Manufacturer Part Number | EPF6016TC144-2N | |||
| Description | IC FLEX 6000 FPGA 16K 144-TQFP | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPF6016TC144-2N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 117 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 1320 |
| Delay Time | - |
| Package / Case | 144-TQFP |
| Operating Temperature | 0°C ~ 85°C |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 544; DS-144TQFP05-2.0; T; 144 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPF6016TC144 2N EPF6016TC1442N 544 1955 ND 5441955ND 544-1955 |
EPF6016TC144-2N Specification Sheet
IC FLEX 6000 FPGA 16K 144-TQFP - EPF6016TC144-2N (544-1955-ND) - Integrated Circuits (ICs)
Related parts Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-2NAltera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-2N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TC144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1955-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-2
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TC144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1281-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-3
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1282-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-3N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TC144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1956-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-2N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATC144-2N-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-2N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TI144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016TI144-2N-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-2
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1275-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-3
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1276-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-3
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TI144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1283-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-3N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1952-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-1
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATC144-1-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATC144-1N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATC144-1N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATC144-1N-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 3 V ~ 3.6 V EPF6016ATI144-3N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016ATI144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016ATI144-3N-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-2
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TI144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016TI144-2-ND.
Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TI144-3N
Order 'ic flex 6000 fpga 16k 144-tqfp - EPF6016TI144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPF6016TI144-3N-ND.
Options for Altera Fpga (field Programmable Gate Array) Integrated Circuit (ics) 4.75 V ~ 5.25 V EPF6016TC144-2N
Send this link via E-Mail
Help With This Screen
