IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TC144-2N - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-1848-ND |
1 |
33.00000 |
Extended Price
33.00 |
| Manufacturer Part Number | EP1K50TC144-2N | |||
| Description | IC ACEX 1K FPGA 50K 144-TQFP | |||
| Quantity Available | 365 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EP1K50TC144-2N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 102 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 2880 |
| Delay Time | - |
| Names, Registered & Trademark Names | ACEX-1K® |
| Package / Case | 144-TQFP |
| Voltage | 2.5V |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EP1K50TC144 2N EP1K50TC1442N 544 1848 ND 5441848ND 544-1848 |
EP1K50TC144-2N Specification Sheet
IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TC144-2N (544-1848-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TC144-2N
Order 'ic acex 1k fpga 50k 144-tqfp - EP1K50TC144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1848-ND.
IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TC144-1
Order 'ic acex 1k fpga 50k 144-tqfp - EP1K50TC144-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1072-ND.
IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TC144-2
Order 'ic acex 1k fpga 50k 144-tqfp - EP1K50TC144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1073-ND.
IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TC144-3
Order 'ic acex 1k fpga 50k 144-tqfp - EP1K50TC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1074-ND.
IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TC144-1N
Order 'ic acex 1k fpga 50k 144-tqfp - EP1K50TC144-1N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1847-ND.
IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TC144-3N
Order 'ic acex 1k fpga 50k 144-tqfp - EP1K50TC144-3N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1849-ND.
IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TI144-2N
Order 'ic acex 1k fpga 50k 144-tqfp - EP1K50TI144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1850-ND.
IC ACEX 1K FPGA 50K 144-TQFP - EP1K50TI144-2
Order 'ic acex 1k fpga 50k 144-tqfp - EP1K50TI144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1075-ND.
IC ACEX 1K FPGA 10K 144-TQFP - EP1K10TC144-2N
Order 'ic acex 1k fpga 10k 144-tqfp - EP1K10TC144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1829-ND.
IC ACEX 1K FPGA 30K 144-TQFP - EP1K30TC144-2N
Order 'ic acex 1k fpga 30k 144-tqfp - EP1K30TC144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1838-ND.
IC ACEX 1K FPGA 30K 144-TQFP - EP1K30TI144-2N
Order 'ic acex 1k fpga 30k 144-tqfp - EP1K30TI144-2N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1840-ND.
IC ACEX 1K FPGA 10K 144-TQFP - EP1K10TC144-3
Order 'ic acex 1k fpga 10k 144-tqfp - EP1K10TC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1064-ND.
IC ACEX 1K FPGA 30K 144-TQFP - EP1K30TC144-1
Order 'ic acex 1k fpga 30k 144-tqfp - EP1K30TC144-1' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1065-ND.
IC ACEX 1K FPGA 30K 144-TQFP - EP1K30TC144-2
Order 'ic acex 1k fpga 30k 144-tqfp - EP1K30TC144-2' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1066-ND.
IC ACEX 1K FPGA 30K 144-TQFP - EP1K30TC144-3
Order 'ic acex 1k fpga 30k 144-tqfp - EP1K30TC144-3' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1067-ND.
Send this link via E-Mail
Help With This Screen