Keywords:





1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATBE

CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KATBE - Capacitors

Digi-Key Part Number 1808CC102KATBE-ND
Price Break
2000
Unit Price
.49500
Extended Price
990.00
Manufacturer Part Number1808CC102KATBE
DescriptionCAP CER 1000PF 10% 630V X7R 1808
Quantity Available Non-Stock
All prices are in USD

Purchase 1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATBE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATBE
Technical/Catalog Information1808CC102KATBE
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated 630V
Tolerance±10%
Package / Case1808 (4520 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1808CC102KATBE
1808CC102KATBE

1808CC102KATBE Specification Sheet

Image of CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KATBE

CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KATBE (1808CC102KATBE-ND) - Capacitors

Related parts 1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATBE
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATBE
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KATBE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA11A
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA11A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA19A
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA19A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KA1RE
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA1RE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT1AJ
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT1AJ-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT1A
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT1B
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT1B-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT3A
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT3A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KAT9A
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATME
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KATME-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATRE
 Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KATRE-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102JAT1A
 Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JAT1A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102JAT9A
 Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102JATME
 Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JATME-ND.
1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102MAT1AJ
 Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT1AJ-ND.

Options for 1000pF Ceramic Capacitor AVX Corporation 1808 (4520 metric) 630V 1808CC102KATBE
Send this link via E-Mail
Help With This Screen

CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KATBE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KAT9A Next: CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KATME
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KATBE