CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KAT1AJ - Capacitors
| Digi-Key Part Number | 1808CC102KAT1AJ-ND |
2000 |
.45000 |
Extended Price
900.00 |
| Manufacturer Part Number | 1808CC102KAT1AJ | |||
| Description | CAP CER 1000PF 10% 630V X7R 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808CC102KAT1AJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808CC102KAT1AJ 1808CC102KAT1AJ |
1808CC102KAT1AJ Specification Sheet
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KAT1AJ (1808CC102KAT1AJ-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KAT1AJ
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT1AJ-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KA11A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA11A-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KA19A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA19A-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KA1RE
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KA1RE-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KAT1A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT1A-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KAT1B
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT1B-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KAT3A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT3A-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KAT9A
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KAT9A-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KATBE
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KATBE-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KATME
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KATME-ND.
CAP CER 1000PF 10% 630V X7R 1808 - 1808CC102KATRE
Order 'cap cer 1000pf 10% 630v x7r 1808 - 1808CC102KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102KATRE-ND.
CAP CER 1000PF 5% 630V X7R 1808 - 1808CC102JAT1A
Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JAT1A-ND.
CAP CER 1000PF 5% 630V X7R 1808 - 1808CC102JAT9A
Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JAT9A-ND.
CAP CER 1000PF 5% 630V X7R 1808 - 1808CC102JATME
Order 'cap cer 1000pf 5% 630v x7r 1808 - 1808CC102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102JATME-ND.
CAP CER 1000PF 20% 630V X7R 1808 - 1808CC102MAT1AJ
Order 'cap cer 1000pf 20% 630v x7r 1808 - 1808CC102MAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808CC102MAT1AJ-ND.
Send this link via E-Mail
Help With This Screen
